Part Details for PP2-7H1-2D2 by E-Switch Inc
Results Overview of PP2-7H1-2D2 by E-Switch Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PP2-7H1-2D2 Information
PP2-7H1-2D2 by E-Switch Inc is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for PP2-7H1-2D2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29Y9132
|
Newark | Detect Switch, Dpdt, 16A, Quick Connect, Product Range:Pp2 Series, Contact Configuration:Dpdt, Switch Terminals:Quick Connect, Contact Current Max:16A, Contact Voltage Dc Nom:-, External Height:24.8Mm, External Width:17Mm Rohs Compliant: Yes |E-Switch PP2-7H1-2D2 RoHS: Compliant Min Qty: 2052 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.6000 | Buy Now |
DISTI #
141-PP2-7H1-2D2-ND
|
DigiKey | SWITCH DETECTOR DPDT 10A 277V Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
1691 In Stock |
|
$3.9625 / $6.6800 | Buy Now |
DISTI #
612-PP27H12D2
|
Mouser Electronics | Detector Switches ON(ON) 10mOhms White RoHS: Compliant | 0 |
|
$3.9600 | Order Now |
DISTI #
74897776
|
RS | Detector Switch, DPDT, ON-(ON), 10A, 277V AC, QC 0.187", IP40, PP2 Series Min Qty: 2052 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$9.4000 | RFQ |
Part Details for PP2-7H1-2D2
PP2-7H1-2D2 CAD Models
PP2-7H1-2D2 Part Data Attributes
|
PP2-7H1-2D2
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
PP2-7H1-2D2
E-Switch Inc
Pushbutton Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Switch Type | PUSHBUTTON SWITCH |
PP2-7H1-2D2 Frequently Asked Questions (FAQ)
-
The recommended PCB layout and land pattern can be found in the E-Switch Inc. application note or by contacting their technical support team. A general guideline is to follow the IPC-7351 standard for surface-mount components.
-
To ensure reliable operation in high-vibration or high-shock environments, consider using a switch with a higher operating force (e.g., 4N or 6N) and a shorter travel distance. Additionally, ensure the switch is properly mounted and secured to the PCB, and consider using a switch with a built-in stabilizer or a separate stabilizer component.
-
The recommended cleaning and maintenance procedure involves using a soft, dry brush to remove any debris or contaminants. Avoid using harsh chemicals, solvents, or abrasive materials that can damage the switch's contacts or housing. For more detailed information, refer to the E-Switch Inc. cleaning and maintenance guidelines.
-
The PP2-7H1-2D2 switch is rated for indoor use, but it can be used in outdoor or harsh environmental applications with proper protection and sealing. Ensure the switch is properly sealed and protected from moisture, dust, and other environmental factors that can affect its performance and reliability.
-
The expected lifespan and reliability of the PP2-7H1-2D2 switch depend on various factors, including operating conditions, usage, and environmental factors. According to the datasheet, the switch is rated for 100,000 cycles, but actual lifespan may vary. For more detailed information, refer to the E-Switch Inc. reliability and lifespan guidelines.