Part Details for PP001311 by SPC Multicomp
Results Overview of PP001311 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PP001311
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AC1123
|
Newark | Tri Rated Wire, 0.75Mm2, Black, 500M, Jacket Material:Pvc, Jacket Colour:Black, Wire Gauge:19Awg, Conductor Area Csa:0.75Mm2, Reel Length (Imperial):1640Ft, Reel Length (Metric):500M, No. Of Max Strands X Strand Size:24 X 0.2Mm, Rohs Compliant: Yes |Multicomp Pro PP001311 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$114.7600 / $140.5600 | Buy Now |
Part Details for PP001311
PP001311 CAD Models
PP001311 Part Data Attributes
|
PP001311
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
PP001311
SPC Multicomp
Wire And Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Reach Compliance Code | unknown | |
Application | SWITCH CONTROL, RELAY AND INSTRUMENTATION PANELS FOR POWER | |
Approvals | BS; CSA; EN; IEC; UL | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.75 mm2 | |
DIN Conformance | NO | |
Diameter | 2.85 mm | |
IEC Conformance | YES | |
Insulator Material | POLYVINYL CHLORIDE | |
Length | 500 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -15 °C | |
Rated Current | 14 A | |
Rated Voltage | 600 V | |
Resistance | 0.014 Ω | |
Shielding | NO | |
Stranding | 24X0.2 | |
Wire Gauge | 19 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |
Alternate Parts for PP001311
This table gives cross-reference parts and alternative options found for PP001311. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PP001311, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PP001279 | SPC Multicomp | $0.5113 | Wire And Cable, | PP001311 vs PP001279 |
PP001254 | SPC Multicomp | Check for Price | Wire And Cable, | PP001311 vs PP001254 |
PP001175 | pro-power | Check for Price | Wire And Cable, | PP001311 vs PP001175 |
PP001240 | pro-power | Check for Price | Wire And Cable, | PP001311 vs PP001240 |
PP001311 | pro-power | Check for Price | Wire And Cable, | PP001311 vs PP001311 |
PP001267 | SPC Multicomp | Check for Price | Wire And Cable, | PP001311 vs PP001267 |
PP001296 | pro-power | Check for Price | Wire And Cable, | PP001311 vs PP001296 |