Part Details for PP001293 by pro-power
Results Overview of PP001293 by pro-power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PP001293
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y7976
|
Newark | Tri Rated Cable, 10Mm2, White, 100M, Jacket Material:Pvc, Jacket Color:White, Wire Gauge:8Awg, Conductor Area Csa:10Mm², Reel Length (Imperial):328Ft, Reel Length (Metric):100M, No. Of Max Strands X Strand Size:136 X 0.3Mm Rohs Compliant: Yes |Pro Power PP001293 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 5 |
|
$250.7900 / $301.8200 | Buy Now |
Part Details for PP001293
PP001293 CAD Models
PP001293 Part Data Attributes
Alternate Parts for PP001293
This table gives cross-reference parts and alternative options found for PP001293. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PP001293, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PP001279 | SPC Multicomp | $0.5113 | Wire And Cable, | PP001293 vs PP001279 |
PP001254 | SPC Multicomp | Check for Price | Wire And Cable, | PP001293 vs PP001254 |
PP001175 | pro-power | Check for Price | Wire And Cable, | PP001293 vs PP001175 |
PP001240 | pro-power | Check for Price | Wire And Cable, | PP001293 vs PP001240 |
PP001311 | pro-power | Check for Price | Wire And Cable, | PP001293 vs PP001311 |
PP001267 | SPC Multicomp | Check for Price | Wire And Cable, | PP001293 vs PP001267 |
PP001296 | pro-power | Check for Price | Wire And Cable, | PP001293 vs PP001296 |