-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
System-in-package integrating microstepping controller and 10 A power MOSFETs
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
POWERSTEP01TR by STMicroelectronics is a Motion Control Electronic.
Motion Control Electronics are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AH9977
|
Newark | Motor Driver, -40 To 150Deg C, Motor Type:Stepper, No. Of Outputs:1Outputs, Output Current:10A, Output Voltage:85V, Driver Case Style:Vfqfpn, No. Of Pins:89Pins, Supply Voltage Min:7.5V, Supply Voltage Max:85V, Operating Temperature Rohs Compliant: Yes |Stmicroelectronics POWERSTEP01TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 17832 |
|
$7.6800 / $11.8900 | Buy Now |
DISTI #
26Y5714
|
Newark | Motion Control & Automation |Stmicroelectronics POWERSTEP01TR RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-16397-1-ND
|
DigiKey | IC MTR DRV BIPLR 3.3/5V 89VFQFPN Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5670 In Stock |
|
$7.2674 / $12.8500 | Buy Now |
DISTI #
POWERSTEP01TR
|
Avnet Americas | Bipolar Stepper Motor Driver 7.5V to 85V 85-Pin VFQFPN T/R - Tape and Reel (Alt: POWERSTEP01TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$6.9048 / $7.3418 | Buy Now |
DISTI #
511-POWERSTEP01TR
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers System-in-package integrating microstepping controller and 10 A power MOSFETs RoHS: Compliant | 2508 |
|
$7.2600 / $12.3600 | Buy Now |
DISTI #
E02:0323_08514212
|
Arrow Electronics | Dual Full Bridge Motor Driver 89-Pin VFQFPN EP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 25 Weeks Date Code: 2443 | Europe - 72500 |
|
$7.1250 | Buy Now |
DISTI #
V36:1790_06556360
|
Arrow Electronics | Dual Full Bridge Motor Driver 89-Pin VFQFPN EP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 25 Weeks Date Code: 2416 | Americas - 50000 |
|
$6.9780 | Buy Now |
DISTI #
V72:2272_06556360
|
Arrow Electronics | Dual Full Bridge Motor Driver 89-Pin VFQFPN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks Date Code: 2341 Container: Cut Strips | Americas - 664 |
|
$7.4030 / $9.4890 | Buy Now |
|
STMicroelectronics | System-in-package integrating microstepping controller and 10 A power MOSFETs RoHS: Compliant Min Qty: 1 | 2508 |
|
$7.7800 / $11.8000 | Buy Now |
|
Future Electronics | powerSTEP01 Series 85 V 10 A Integrating Microstepping Controller - VFQFPN-89 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 25 Weeks Container: Reel | 2500Reel |
|
$6.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
POWERSTEP01TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
POWERSTEP01TR
STMicroelectronics
System-in-package integrating microstepping controller and 10 A power MOSFETs
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | VFQFPN-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | OTHER NOMINAL VOLTAGE=5V | |
Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
JESD-30 Code | R-XQCC-N89 | |
Length | 14 mm | |
Number of Functions | 1 | |
Number of Terminals | 89 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 11 mm |
The maximum operating temperature range for the POWERSTEP01TR is -40°C to 150°C.
The POWERSTEP01TR can be configured for specific motor types using the SPI interface. The device has a set of registers that can be programmed to set the motor type, step mode, and other parameters. Refer to the application note AN4338 for more information.
The maximum current rating for the POWERSTEP01TR is 1.5A per phase, with a peak current of 2.5A.
The POWERSTEP01TR has a built-in stall detection feature that can be enabled through the SPI interface. The device monitors the motor current and detects stalls based on a programmable threshold. Refer to the datasheet for more information on how to implement stall detection.
Yes, the POWERSTEP01TR is 5V tolerant, so it can be used with microcontrollers that have a 5V logic level. However, it's recommended to use a level shifter or voltage divider to ensure reliable communication between the microcontroller and the POWERSTEP01TR.