Part Details for POSC12100A-25 by POS
Results Overview of POSC12100A-25 by POS
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
POSC12100A-25 Information
POSC12100A-25 by POS is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for POSC12100A-25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
POSC12100A-25
|
TME | Power supply: switching, mains,plug-in, 12VDC, 1A, 12W, 82.96% Min Qty: 1 | 81 |
|
$5.1300 / $6.1200 | Buy Now |