Part Details for POSC12100A-1335 by POS
Results Overview of POSC12100A-1335 by POS
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
POSC12100A-1335 Information
POSC12100A-1335 by POS is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
133-512G-12D | Amphenol Communications Solutions | Paladin Plus 5-Pair, 16 Column, Direct Orthogonal Header, Double End Wall, 1.5mm Wipe, NiS | |
133-512B-12H | Amphenol Communications Solutions | Paladin Plus 5-Pair, 6 Column, Direct Orthogonal Header, Double End Wall, 1.5mm Wipe, APP | |
133-512G-22D | Amphenol Communications Solutions | Paladin Plus 5-Pair, 16 Column, Direct Orthogonal Header, Double End Wall, 2.25mm Wipe, NiS |
Price & Stock for POSC12100A-1335
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
POSC12100A-13
|
TME | Power supply: switching, mains,plug-in, 12VDC, 1A, 12W, 82.96% Min Qty: 1 | 9 |
|
$5.1300 / $6.1200 | Buy Now |