Part Details for POSC121000D-C14-25 by POS
Results Overview of POSC121000D-C14-25 by POS
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
POSC121000D-C14-25 Information
POSC121000D-C14-25 by POS is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for POSC121000D-C14-25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
POSC121000D-C14-25
|
TME | Power supply: switching, 12VDC, 10A, Out: 5,5/2,5, 120W, 90÷264VAC Min Qty: 1 | 48 |
|
$23.3300 / $26.6600 | Buy Now |