Part Details for POSC12050A-L by POS
Results Overview of POSC12050A-L by POS
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
POSC12050A-L Information
POSC12050A-L by POS is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for POSC12050A-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
POSC12050A-L
|
TME | Power supply: switching, mains,plug-in, 12VDC, 0.5A, 6W, 78.88% Min Qty: 1 | 83 |
|
$4.6100 / $5.5100 | Buy Now |