Part Details for POMAP5910JGDY2 by Texas Instruments
Results Overview of POMAP5910JGDY2 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
POMAP5910JGDY2 Information
POMAP5910JGDY2 by Texas Instruments is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for POMAP5910JGDY2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 443 |
|
RFQ |
Part Details for POMAP5910JGDY2
POMAP5910JGDY2 CAD Models
POMAP5910JGDY2 Part Data Attributes
|
POMAP5910JGDY2
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
POMAP5910JGDY2
Texas Instruments
16-BIT, 13MHz, MIXED DSP, PBGA289, PLASTIC, BGA-289
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | BGA, | |
Pin Count | 289 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 25 | |
Barrel Shifter | NO | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 13 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PBGA-B289 | |
Length | 19 mm | |
Low Power Mode | YES | |
Number of Terminals | 289 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.32 mm | |
Supply Voltage-Max | 1.675 V | |
Supply Voltage-Min | 1.525 V | |
Supply Voltage-Nom | 1.6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 19 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, MIXED |
Alternate Parts for POMAP5910JGDY2
This table gives cross-reference parts and alternative options found for POMAP5910JGDY2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of POMAP5910JGDY2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
OMAP5910JZDY2 | Texas Instruments | Check for Price | 16-BIT, 13MHz, MIXED DSP, PBGA289, ROHS COMPLIANT, PLASTIC, BGA-289 | POMAP5910JGDY2 vs OMAP5910JZDY2 |
OMAP5910JGDY2 | Texas Instruments | Check for Price | 16-BIT, 13MHz, MIXED DSP, PBGA289, PLASTIC, BGA-289 | POMAP5910JGDY2 vs OMAP5910JGDY2 |
POMAP5910JGDY2 Frequently Asked Questions (FAQ)
-
Texas Instruments provides a recommended PCB layout in the datasheet, but it's essential to follow good PCB design practices, such as using a solid ground plane, minimizing trace lengths, and keeping sensitive analog signals away from digital signals.
-
To ensure accurate voltage regulation, it's crucial to follow the recommended input and output capacitor values, as well as the suggested PCB layout. Additionally, ensure that the input voltage is within the specified range, and the output voltage is set correctly using the feedback resistors.
-
The maximum output current capability of the POMAP5910JGDY2 is 1.5A. However, it's essential to consider the thermal limitations and ensure that the device is properly heatsinked to prevent overheating.
-
Proper thermal management is crucial for the POMAP5910JGDY2. Ensure that the device is mounted on a suitable heat sink, and the thermal pad is connected to a solid ground plane. Additionally, consider using thermal interface materials and follow good thermal design practices.
-
The POMAP5910JGDY2 is a high-performance, low-dropout linear regulator with a wide input voltage range and high output current capability. It's essential to review the datasheet and compare the features, specifications, and application notes with other similar devices to determine the best fit for your specific design requirements.