Part Details for POMAP5910JGDY2 by Rochester Electronics LLC
Results Overview of POMAP5910JGDY2 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
POMAP5910JGDY2 Information
POMAP5910JGDY2 by Rochester Electronics LLC is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for POMAP5910JGDY2
POMAP5910JGDY2 CAD Models
POMAP5910JGDY2 Part Data Attributes
|
POMAP5910JGDY2
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
POMAP5910JGDY2
Rochester Electronics LLC
16-BIT, 13 MHz, MIXED DSP, PBGA289, PLASTIC, BGA-289
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | BGA | |
Package Description | BGA, | |
Pin Count | 289 | |
Reach Compliance Code | unknown | |
Address Bus Width | 25 | |
Barrel Shifter | NO | |
Boundary Scan | YES | |
Clock Frequency-Max | 13 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PBGA-B289 | |
Length | 19 mm | |
Low Power Mode | YES | |
Number of Terminals | 289 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 2.32 mm | |
Supply Voltage-Max | 1.675 V | |
Supply Voltage-Min | 1.525 V | |
Supply Voltage-Nom | 1.6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NOT SPECIFIED | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 19 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, MIXED |