Part Details for POES1GAF-USBMB by L-com Inc
Results Overview of POES1GAF-USBMB by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for POES1GAF-USBMB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AM0277
|
Newark | Poe To Usb Splitter, 1-Port, Gigabit 10-100-1000 Ieee 8023Af, Ethernet Data And Power To Micro Usb Power Plus Ethernet Data, 48V To 5V 1A Rohs Compliant: Yes |L-Com POES1GAF-USBMB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.4900 / $32.4100 | Buy Now |
DISTI #
5073-POES1GAF-USBMB-ND
|
DigiKey | POE TO USB SPLITTER, 1-PORT, GIG Min Qty: 1 Lead time: 17 Weeks Container: Bag |
2 In Stock |
|
$30.1753 / $41.1200 | Buy Now |
DISTI #
75557739
|
RS | PoE to USB Splitter, 1-Port, Gigabit 10/100/1000 IEEE 802.3af, Ethernet Data & Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 5 |
|
$28.6400 / $32.9500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$28.6200 / $37.5000 | Buy Now |
DISTI #
77747292
|
Verical | POES1GAF-USBMB Min Qty: 3 Package Multiple: 1 | Americas - 378 |
|
$29.6550 / $32.9500 | Buy Now |