Part Details for POEA30U-1AT-5-R by Phihong USA
Results Overview of POEA30U-1AT-5-R by Phihong USA
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
POEA30U-1AT-5-R Information
POEA30U-1AT-5-R by Phihong USA is a Ceramic Resonator.
Ceramic Resonators are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Price & Stock for POEA30U-1AT-5-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
993-POEA30U-1AT-5-R-ND
|
DigiKey | IEEE802.3AT - POE DESKTOP C14 5 Min Qty: 1 Lead time: 29 Weeks Container: Box |
579 In Stock |
|
$27.9600 | Buy Now |
DISTI #
552-POEA30U-1AT-5
|
Mouser Electronics | Power over Ethernet - PoE 30W 56Vdc 10-536mA 10/100/1000/2500/5K RoHS: Compliant | 17 |
|
$37.7500 / $40.5500 | Buy Now |
DISTI #
71882854
|
RS | PoE Injector, Passive, Desktop, 90W, 56Vout, 1.6A, 90-264Vin, 5Gb Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$37.1100 | RFQ |
DISTI #
000000000005967931
|
Sager | Power over Ethernet - PoE 30W 56Vdc 10-536mA 10/100/1000/2500/5K Min Qty: 1 | 1 |
|
$30.1800 / $40.5500 | Buy Now |
|
Neutron USA | Power Supply, AC-DC, POE, Desktop, 30W, 56V@.536A, 90-264V In, 5 Gigabit | 50 |
|
$161.8400 | Buy Now |
Part Details for POEA30U-1AT-5-R
POEA30U-1AT-5-R CAD Models
POEA30U-1AT-5-R Part Data Attributes
|
POEA30U-1AT-5-R
Phihong USA
Buy Now
|
Compare Parts:
POEA30U-1AT-5-R
Phihong USA
|
Samacsys Manufacturer | Phihong |