Part Details for POE13W3X5.0-R by Coiltronics
Results Overview of POE13W3X5.0-R by Coiltronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
POE13W3X5.0-R Information
POE13W3X5.0-R by Coiltronics is an SMPS Transformer.
SMPS Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Price & Stock for POE13W3X5.0-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K4620
|
Newark | Configurable Transformer, Full Reel, Turns Ratio:1:0.529:0.265:0.265:0.265, Inductance:100Μh, Transformer Mounting:Pc Board, Dc Resistance Primary:0.25Ohm, Dc Resistance Secondary:0.075Ohm, Input Voltage:60V, Leakage Inductance:1.2Μhrohs Compliant: Yes |Eaton Coiltronics POE13W3X5.0-R RoHS: Compliant Min Qty: 140 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.4200 / $6.3500 | Buy Now |