Part Details for PN2907A by onsemi
Results Overview of PN2907A by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PN2907A Information
PN2907A by onsemi is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for PN2907A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | TRANSISTOR,BJT,PNP,60V V(BR)CEO,800MA I(C),TO-92 | 321 |
|
$0.0350 / $0.0420 | Buy Now |
Part Details for PN2907A
PN2907A CAD Models
PN2907A Part Data Attributes
|
PN2907A
onsemi
Buy Now
Datasheet
|
Compare Parts:
PN2907A
onsemi
General Purpose Transistor PNP Silicon, TO-92 (TO-226) 5.33mm Body Height, 5000-BLKBX
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | CASE 29-11, TO-226AA, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 29-11 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.625 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz | |
Turn-off Time-Max (toff) | 110 ns | |
Turn-on Time-Max (ton) | 50 ns |
Alternate Parts for PN2907A
This table gives cross-reference parts and alternative options found for PN2907A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PN2907A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PN2907ATFR | onsemi | $0.1347 | General Purpose Transistor PNP Silicon, TO-92-3 LF, 2000-REEL | PN2907A vs PN2907ATFR |
MPS2907AG | Rochester Electronics LLC | Check for Price | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, LEAD FREE, CASE 29-11, TO-226, 3 PIN | PN2907A vs MPS2907AG |
PN2907A,126 | NXP Semiconductors | Check for Price | TRANSISTOR 600 mA, 60 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, BIP General Purpose Small Signal | PN2907A vs PN2907A,126 |
PN2907A-AP | Micro Commercial Components | Check for Price | Small Signal Bipolar Transistor, 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PN2907A vs PN2907A-AP |
PN2907A | Microchip Technology Inc | Check for Price | Small Signal Bipolar Transistor, 0.8A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 | PN2907A vs PN2907A |
P2N2907A | Rochester Electronics LLC | Check for Price | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, CASE 29-11, TO-226AA, 3 PIN | PN2907A vs P2N2907A |
PN2907A-J61Z | Texas Instruments | Check for Price | 800mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR | PN2907A vs PN2907A-J61Z |
PN2907ABU | onsemi | Check for Price | General Purpose Transistor PNP Silicon, TO-92-3, 10000-BLKBG | PN2907A vs PN2907ABU |
PN2907ARM | Fairchild Semiconductor Corporation | Check for Price | Small Signal Bipolar Transistor, 0.8A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 | PN2907A vs PN2907ARM |
PN2907A | Surge Components Inc | Check for Price | Small Signal Bipolar Transistor, TO-92, | PN2907A vs PN2907A |
PN2907A Frequently Asked Questions (FAQ)
-
A good PCB layout for PN2907A involves keeping the input and output pins separate, using a ground plane, and minimizing lead lengths. It's also recommended to use a 10uF capacitor between the input and ground pins to filter out noise.
-
To ensure reliability in high-temperature applications, it's essential to follow the recommended operating temperature range (up to 150°C) and derate the device's power dissipation accordingly. Additionally, using a heat sink and ensuring good thermal conductivity can help reduce the junction temperature.
-
The maximum allowed voltage on the input pins of PN2907A is 5V. Exceeding this voltage can cause damage to the device. It's recommended to use a voltage limiter or a voltage regulator to ensure the input voltage remains within the specified range.
-
Yes, PN2907A can be used in a switching regulator application. However, it's essential to ensure that the device is operated within its recommended frequency range (up to 100 kHz) and that the output voltage is properly filtered to minimize ripple and noise.
-
To troubleshoot PN2907A, start by verifying the input voltage and current, then check the output voltage and current. Ensure that the device is properly biased and that the input and output pins are not shorted. If the issue persists, consult the datasheet and application notes for further guidance.