Part Details for PN2907A-T by Rectron Semiconductor
Results Overview of PN2907A-T by Rectron Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PN2907A-T Information
PN2907A-T by Rectron Semiconductor is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for PN2907A-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
583-PN2907A-T
|
Mouser Electronics | Bipolar Transistors - BJT PNP 0.8A 60V Gen Pur RoHS: Compliant | 0 |
|
$0.0480 / $0.0640 | Order Now |
|
Onlinecomponents.com | Small Signal Bipolar Transistor, 0.8A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 RoHS: Compliant | 0 |
|
$0.0460 / $0.0581 | Buy Now |
Part Details for PN2907A-T
PN2907A-T CAD Models
PN2907A-T Part Data Attributes
|
PN2907A-T
Rectron Semiconductor
Buy Now
|
Compare Parts:
PN2907A-T
Rectron Semiconductor
|
Samacsys Manufacturer | Rectron |