Part Details for PN14-6R-M by Panduit Corp
Results Overview of PN14-6R-M by Panduit Corp
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PN14-6R-M Information
PN14-6R-M by Panduit Corp is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for PN14-6R-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC4743
|
Newark | Terminal, Ring Tongue, #6, 14Awg, Blu, Stud Size - Metric:M3.5, Stud Size - Imperial:#6, Wire Size Awg Max:14Awg, Conductor Area Csa:2.5Mm², Product Range:-, Insulator Colour:Blue, Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Panduit PN14-6R-M RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4950 | Buy Now |
DISTI #
298-10634-ND
|
DigiKey | CONN RING CIRC 14-16AWG #6 CRIMP Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
502 In Stock |
|
$0.4724 / $0.6100 | Buy Now |
DISTI #
PN14-6R-M
|
Avnet Americas | - Bulk (Alt: PN14-6R-M) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3880 | Buy Now |
DISTI #
644-PN14-6R-M
|
Mouser Electronics | Terminals RING 16-14 BLUE NYL STUD SIZE #6 RoHS: Compliant | 2196 |
|
$0.3850 / $0.5400 | Buy Now |
DISTI #
71336973
|
RS | Ring Terminal Nylon Insulated 14 - 18Awg #6 Stud Blue Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4440 / $0.5560 | RFQ |
|
Bisco Industries | 45 |
|
Buy Now | ||
DISTI #
PANPN14-6R-M
|
Heilind Electronics | Ring Terminal, nylon 18 - 14 insulated, | Americas - 5337 in Stock9000 On Order |
|
$0.3509 / $0.4491 | Buy Now |
|
Onlinecomponents.com | Ring Terminal, 18 – 14 AWG, #6 stud size, nylon insulated, bulk package. RoHS: Compliant |
1004 In Stock |
|
$0.4093 / $0.4920 | Buy Now |
DISTI #
PN14-6R-M
|
TTI | Terminals RING-TRM 16-14 #06 NYL BLU RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
$0.3450 / $0.3660 | Buy Now |
DISTI #
PANPN14-6R-M
|
Interstate Connecting Components | Ring Terminal, nylon 18 - 14 insulated, | 10671800 On Order |
|
$0.3509 / $0.4491 | Buy Now |
Part Details for PN14-6R-M
PN14-6R-M CAD Models
PN14-6R-M Part Data Attributes
|
PN14-6R-M
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
PN14-6R-M
Panduit Corp
Ring Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 14 AWG |
Alternate Parts for PN14-6R-M
This table gives cross-reference parts and alternative options found for PN14-6R-M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PN14-6R-M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
320561 | TE Connectivity | $0.2271 | Ring Terminal, 2mm2 | PN14-6R-M vs 320561 |
2-35149-1 | TE Connectivity | $0.6275 | TERMINAL,PIDG R 12-10 6 | PN14-6R-M vs 2-35149-1 |
322985 | TE Connectivity | $0.6809 | Fork Terminal, 6.64mm2 | PN14-6R-M vs 322985 |
BACT12AC6 | TE Connectivity | Check for Price | Ring Terminal, 2mm2 | PN14-6R-M vs BACT12AC6 |
PMN2-3R | Panduit Corp | Check for Price | Ring Terminal | PN14-6R-M vs PMN2-3R |
PN14-6R-M Frequently Asked Questions (FAQ)
-
The recommended torque value for the PN14-6R-M connector is 10-12 in-lbs (1.1-1.4 Nm).
-
Yes, the PN14-6R-M connector is suitable for outdoor use, as it meets the IP67 rating for environmental protection.
-
While the PN14-6R-M is designed for use with specific cable types, it may be possible to use it with other cables. However, it's essential to consult with Panduit Corp or a qualified engineer to ensure compatibility and performance.
-
To ensure proper grounding, make sure to follow the manufacturer's instructions for grounding the connector. Typically, this involves connecting the grounding wire to the connector's grounding point.
-
The maximum operating temperature for the PN14-6R-M connector is 150°C (302°F).