Part Details for PMV65XPEA by Nexperia
Results Overview of PMV65XPEA by Nexperia
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PMV65XPEA Information
PMV65XPEA by Nexperia is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for PMV65XPEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 20V 890mW 1 piece P-channel SOT-23 MOSFETs ROHS | 55 |
|
$0.1264 / $0.2459 | Buy Now |
Part Details for PMV65XPEA
PMV65XPEA CAD Models
PMV65XPEA Part Data Attributes
|
PMV65XPEA
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMV65XPEA
Nexperia
Small Signal Field-Effect Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-02-17 | |
Samacsys Manufacturer | Nexperia | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 2.8 A | |
Drain-source On Resistance-Max | 0.078 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Reference Standard | IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
PMV65XPEA Frequently Asked Questions (FAQ)
-
Nexperia recommends a PCB layout with a solid copper plane underneath the device, connected to a heat sink or a thermal pad, to ensure efficient heat dissipation. A minimum of 2oz copper thickness is recommended.
-
To ensure reliable operation at high temperatures, Nexperia recommends following the derating curves provided in the datasheet, using a heat sink or thermal pad, and ensuring good airflow around the device.
-
Although not explicitly stated in the datasheet, Nexperia recommends keeping the voltage on the enable pin (EN) between 0V and VCC (5V) to ensure proper operation and prevent damage to the device.
-
While the PMV65XPEA is designed for low-frequency switching, it can be used in high-frequency applications with proper PCB layout, decoupling, and filtering to minimize electromagnetic interference (EMI) and ensure reliable operation.
-
To handle inrush current during startup, Nexperia recommends using a soft-start circuit or a current limiter to prevent excessive current draw and ensure reliable operation.