Part Details for PMV65XP by Nexperia
Results Overview of PMV65XP by Nexperia
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PMV65XP Information
PMV65XP by Nexperia is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for PMV65XP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 763 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 17 | 490 |
|
$0.0900 / $0.3000 | Buy Now |
|
Quest Components | SMALL SIGNAL FIELD-EFFECT TRANSISTOR, 2.8A I(D), 20V, 1-ELEMENT, P-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET, TO-236AB | 210 |
|
$0.1400 / $0.2100 | Buy Now |
Part Details for PMV65XP
PMV65XP CAD Models
PMV65XP Part Data Attributes
|
PMV65XP
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMV65XP
Nexperia
Small Signal Field-Effect Transistor, 3.9A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | PLASTIC PACKAGE-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | LOW THRESHOLD | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 2.8 A | |
Drain-source On Resistance-Max | 0.074 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for PMV65XP
This table gives cross-reference parts and alternative options found for PMV65XP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMV65XP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PMV65XP,215 | Nexperia | $0.1524 | PMV65XP - 20 V, single P-channel Trench MOSFET@en-us TO-236 3-Pin | PMV65XP vs PMV65XP,215 |
PMV65XP | NXP Semiconductors | Check for Price | TRANSISTOR 3900 mA, 20 V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236AB, PLASTIC PACKAGE-3, FET General Purpose Small Signal | PMV65XP vs PMV65XP |
SSM3J317T | Toshiba America Electronic Components | Check for Price | TRANSISTOR 3600 mA, 20 V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, 2-3S1A, TSM, 3 PIN, FET General Purpose Small Signal | PMV65XP vs SSM3J317T |
PMV65XP Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the PMV65XP is -40°C to 150°C, but it's recommended to operate within -40°C to 125°C for optimal performance and reliability.
-
To ensure proper biasing, make sure to follow the recommended voltage and current ratings in the datasheet. Typically, a voltage supply of 5V to 12V is recommended, and the current rating should not exceed 65mA.
-
For optimal thermal management, it's recommended to use a thermal pad on the bottom of the package and connect it to a large copper area on the PCB. Additionally, keep the PCB layout as compact as possible and avoid thermal vias under the package to minimize thermal resistance.
-
To prevent ESD damage, handle the PMV65XP with an ESD wrist strap or mat, and ensure that the PCB is designed with ESD protection in mind, such as using ESD diodes or resistors.
-
Store the PMV65XP in a dry, cool place, away from direct sunlight and moisture. Avoid exposing the device to temperatures above 40°C or humidity above 60% during storage.