Part Details for PMV45EN by NXP Semiconductors
Results Overview of PMV45EN by NXP Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PMV45EN Information
PMV45EN by NXP Semiconductors is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for PMV45EN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2363 |
|
RFQ | ||
|
ComSIT USA | N-CHANNEL TRENCHMOS LOGIC LEVEL FET Small Signal Field-Effect Transistor ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 200 |
|
RFQ | |
|
Win Source Electronics | mTrenchMOSTM enhanced logic level FET | 36000 |
|
$0.1000 / $0.1291 | Buy Now |
Part Details for PMV45EN
PMV45EN CAD Models
PMV45EN Part Data Attributes
|
PMV45EN
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PMV45EN
NXP Semiconductors
TRANSISTOR 5400 mA, 30 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236AB, PLASTIC PACKAGE-3, FET General Purpose Small Signal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOT-23 | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 5.4 A | |
Drain-source On Resistance-Max | 0.042 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 2 W | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for PMV45EN
This table gives cross-reference parts and alternative options found for PMV45EN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMV45EN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PMV45EN,215 | NXP Semiconductors | Check for Price | PMV45EN - N-channel TrenchMOS logic level FET TO-236 3-Pin | PMV45EN vs PMV45EN,215 |
PMV45EN,215 | Nexperia | Check for Price | PMV45EN - N-channel TrenchMOS logic level FET@en-us TO-236 3-Pin | PMV45EN vs PMV45EN,215 |
PMV60EN | Nexperia | Check for Price | Small Signal Field-Effect Transistor | PMV45EN vs PMV60EN |
PMV56XN,215 | NXP Semiconductors | Check for Price | PMV56XN - N-channel TrenchMOS extremely low level FET TO-236 3-Pin | PMV45EN vs PMV56XN,215 |
PMV56XN,215 | Nexperia | Check for Price | PMV56XN - N-channel TrenchMOS extremely low level FET@en-us TO-236 3-Pin | PMV45EN vs PMV56XN,215 |
PMV60EN,215 | Nexperia | Check for Price | PMV60EN - N-channel TrenchMOS logic level FET@en-us TO-236 3-Pin | PMV45EN vs PMV60EN,215 |
PMV45EN2 | Nexperia | Check for Price | Small Signal Field-Effect Transistor | PMV45EN vs PMV45EN2 |
PMV45EN Frequently Asked Questions (FAQ)
-
NXP provides a recommended PCB layout in the application note AN11555, which includes guidelines for thermal vias, copper pours, and component placement to minimize thermal resistance and ensure reliable operation.
-
The input capacitor selection depends on the input voltage, current, and frequency. NXP recommends using a low-ESR capacitor with a value between 10uF to 22uF, and a voltage rating of at least 25V. The capacitor should be placed as close as possible to the VIN pin.
-
The maximum allowed voltage drop across the PMV45EN is 0.5V. Exceeding this voltage drop may affect the device's performance, efficiency, and reliability. Ensure that the input voltage is within the recommended range and the output voltage is properly regulated.
-
The PMV45EN is rated for operation up to 150°C. However, the device's performance and reliability may degrade at high temperatures. Ensure that the device is properly cooled, and consider using thermal management techniques such as heat sinks or thermal interfaces to maintain a safe operating temperature.
-
Start by verifying the input voltage, current, and frequency. Check for proper PCB layout, component placement, and thermal management. Use oscilloscopes or logic analyzers to monitor the device's output and input signals. Consult the datasheet and application notes for troubleshooting guidelines and fault detection methods.