Part Details for PMV1-5RB-3K by Panduit Corp
Results Overview of PMV1-5RB-3K by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PMV1-5RB-3K Information
PMV1-5RB-3K by Panduit Corp is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for PMV1-5RB-3K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72P2679
|
Newark | Terminal, Ring Tongue, #10, 18Awg, Stud Size - Metric:M5, Stud Size - Imperial:#10, Wire Size Awg Max:18Awg, Conductor Area Csa:1Mm², Product Range:-, Insulator Colour:Red, Insulator Material:Vinyl Rohs Compliant: Yes |Panduit PMV1-5RB-3K RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4100 / $0.4520 | Buy Now |
DISTI #
298-PMV1-5RB-3KCT-ND
|
DigiKey | CONN RING CIRC 18-22AWG M5 CRIMP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
6201 In Stock |
|
$0.2964 / $0.4400 | Buy Now |
DISTI #
PMV1-5RB-3K
|
Avnet Americas | Ring Tongue Terminal 18-22AWG 22.4mm 8.9mm Tin Strip on Reel - Tape and Reel (Alt: PMV1-5RB-3K) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$222.8000 | Buy Now |
DISTI #
644-PMV1-5RB-3K
|
Mouser Electronics | Terminals Metric Ring Terminal, vinyl insulated, 0 RoHS: Compliant | 1445 |
|
$0.2810 / $0.4400 | Buy Now |
DISTI #
PANPMV1-5RB-3K
|
Heilind Electronics | METRIC RING TERMINAL, VINYL 0 INSULATED, | Americas - 0 in Stock6750 On Order |
|
$0.1411 / $0.1479 | Buy Now |
|
Onlinecomponents.com | Ring Tongue Terminal 18-22AWG 22.4mm 8.9mm Tin Strip on Reel RoHS: Compliant | Alternative Product Available |
|
$0.2230 / $0.2600 | Buy Now |
DISTI #
000000000000630351
|
Sager | Terminals Metric Ring Terminal vinyl insulated Min Qty: 3000 | 0 |
|
$0.1440 / $0.1514 | Buy Now |
|
Master Electronics | Ring Tongue Terminal 18-22AWG 22.4mm 8.9mm Tin Strip on Reel RoHS: Compliant | Alternative Product Available |
|
$0.2230 / $0.2600 | Buy Now |
Part Details for PMV1-5RB-3K
PMV1-5RB-3K CAD Models
PMV1-5RB-3K Part Data Attributes
|
PMV1-5RB-3K
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
PMV1-5RB-3K
Panduit Corp
Ring Terminal, 1mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Panduit | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1 mm2 | |
Wire Gauge | 18 AWG |
PMV1-5RB-3K Frequently Asked Questions (FAQ)
-
The operating temperature range of the PMV1-5RB-3K is -40°C to 105°C (-40°F to 221°F).
-
Yes, the PMV1-5RB-3K is RoHS (Restriction of Hazardous Substances) compliant, meaning it meets the European Union's directive on the restriction of certain hazardous substances in electrical and electronic equipment.
-
The recommended torque for the screw terminals on the PMV1-5RB-3K is 0.5 N·m (4.4 lb·in) to 1.2 N·m (9.9 lb·in).
-
While the PMV1-5RB-3K is designed for indoor use, it can be used in outdoor applications with proper protection and installation. However, it's essential to ensure the device is protected from environmental factors such as moisture, direct sunlight, and extreme temperatures.
-
Yes, the PMV1-5RB-3K is designed to be compatible with other Panduit products, including their cable ties, wire management systems, and electrical connectors.