Part Details for PMST3904-T by NXP Semiconductors
Results Overview of PMST3904-T by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PMST3904-T Information
PMST3904-T by NXP Semiconductors is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for PMST3904-T
PMST3904-T CAD Models
PMST3904-T Part Data Attributes
|
PMST3904-T
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PMST3904-T
NXP Semiconductors
200mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-70, 3 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SC-70 | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Base Capacitance-Max | 4 pF | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz | |
Turn-off Time-Max (toff) | 250 ns | |
Turn-on Time-Max (ton) | 70 ns | |
VCEsat-Max | 0.3 V |
Alternate Parts for PMST3904-T
This table gives cross-reference parts and alternative options found for PMST3904-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMST3904-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMBT3904WT/R13 | PanJit Semiconductor | Check for Price | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PMST3904-T vs MMBT3904WT/R13 |
PMST3904T/R | Nexperia | Check for Price | Small Signal Bipolar Transistor | PMST3904-T vs PMST3904T/R |
MMBT3904W | PanJit Semiconductor | Check for Price | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PMST3904-T vs MMBT3904W |
MMBT3904W | Secos Corporation | Check for Price | Small Signal Bipolar Transistor | PMST3904-T vs MMBT3904W |
MMBT3904WT1 | onsemi | Check for Price | NPN Bipolar Transistor, SC-70 (SOT-323) 3 LEAD, 3000-REEL | PMST3904-T vs MMBT3904WT1 |
MMBT3904WT1 | Motorola Semiconductor Products | Check for Price | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon | PMST3904-T vs MMBT3904WT1 |
MMBT3904W | Weitronic Enterprise Co Ltd | Check for Price | Small Signal Bipolar Transistor | PMST3904-T vs MMBT3904W |
MMBT3904W_R2_10001 | PanJit Semiconductor | Check for Price | Transistor, | PMST3904-T vs MMBT3904W_R2_10001 |
PMST3904/T3 | NXP Semiconductors | Check for Price | 200mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-70, 3 PIN | PMST3904-T vs PMST3904/T3 |