Part Details for PMST2222A,115 by NXP Semiconductors
Results Overview of PMST2222A,115 by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PMST2222A,115 Information
PMST2222A,115 by NXP Semiconductors is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for PMST2222A,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 600 MA, 40 V, NPN, SI, SMALL SIGNAL TRANSISTOR | 25541 |
|
$0.0190 / $0.0584 | Buy Now |
|
Rochester Electronics | PMST2222A - Small Signal Bipolar Transistor, 0.6A, 40V, NPN, SC-70 RoHS: Compliant Status: Active Min Qty: 1 | 15000 |
|
$0.0166 / $0.0268 | Buy Now |
|
Vyrian | Transistors | 187733 |
|
RFQ |
Part Details for PMST2222A,115
PMST2222A,115 CAD Models
PMST2222A,115 Part Data Attributes
|
PMST2222A,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PMST2222A,115
NXP Semiconductors
PMST2222; PMST2222A - NPN switching transistors SC-70 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SC-70 | |
Package Description | PLASTIC, UMT3, SC-70, CMPAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT323 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 75 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz | |
Turn-off Time-Max (toff) | 250 ns | |
Turn-on Time-Max (ton) | 35 ns |
Alternate Parts for PMST2222A,115
This table gives cross-reference parts and alternative options found for PMST2222A,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMST2222A,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
934035340115 | NXP Semiconductors | Check for Price | TRANSISTOR 600 mA, 30 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, UMT3, SC-70, CMPAK-3, BIP General Purpose Small Signal | PMST2222A,115 vs 934035340115 |
PMST2222AT/R | Nexperia | Check for Price | Small Signal Bipolar Transistor | PMST2222A,115 vs PMST2222AT/R |
PMST2222A-T | Nexperia | Check for Price | Small Signal Bipolar Transistor | PMST2222A,115 vs PMST2222A-T |
KST4401TR | Samsung Semiconductor | Check for Price | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | PMST2222A,115 vs KST4401TR |
FMMT4400TC | Diodes Incorporated | Check for Price | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon | PMST2222A,115 vs FMMT4400TC |
PMST2222A,115 Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the input and output tracks as short as possible and use a common mode choke to reduce EMI.
-
Monitor the device's junction temperature, ensure the input voltage is within the recommended range, and avoid exceeding the maximum current rating. Also, use a suitable heat sink to prevent overheating.
-
A 10uF to 22uF X7R or X5R ceramic capacitor is recommended, placed as close to the device as possible. This helps to filter the input voltage and reduce noise.
-
Use a voltage regulator or a TVS diode to protect against overvoltage. For overcurrent protection, use a fuse or a current-sensing resistor with a comparator to detect excessive current.
-
Use a heat sink with a thermal resistance of 10°C/W or lower. Apply a thermal interface material (TIM) between the device and heat sink. Ensure good airflow around the heat sink.