Part Details for PMSS-03-22-SP-21.00-D-LDS by Samtec Inc
Results Overview of PMSS-03-22-SP-21.00-D-LDS by Samtec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for PMSS-03-22-SP-21.00-D-LDS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.4300 / $6.7100 | Buy Now |
DISTI #
000000000005910874
|
Sager | Rectangular Cable Assemblies | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.4300 / $6.7100 | Buy Now |
Part Details for PMSS-03-22-SP-21.00-D-LDS
PMSS-03-22-SP-21.00-D-LDS CAD Models
PMSS-03-22-SP-21.00-D-LDS Part Data Attributes
|
PMSS-03-22-SP-21.00-D-LDS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
PMSS-03-22-SP-21.00-D-LDS
Samtec Inc
Cable Assembly,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Connector Side1 | SOCKET | |
Connector Side2 | SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.326 mm2 | |
Insulator Material | POLYVINYL CHLORIDE | |
Length | 0.533 mm | |
Number of Conductors | 3 | |
Rated Current | 5.7 A | |
Rated Voltage | 300 V | |
Shielding | NO | |
Wire Gauge | 22 AWG | |
Wire and Cable Name | POWER CABLE |