-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Alloy, 1W, 0.006ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PMR50HZPFU6L00 by ROHM Semiconductor is a Metal Alloy Resistor.
Metal Alloy Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RHM.006ASCT-ND
|
DigiKey | RES 0.006 OHM 1% 1W 2010 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
74637 In Stock |
|
$0.1700 / $0.9200 | Buy Now |
DISTI #
755-PMR50HZPFU6L00
|
Mouser Electronics | Current Sense Resistors - SMD 2010 0.006ohm 1% AEC-Q200 RoHS: Compliant | 12922 |
|
$0.2070 / $0.9200 | Buy Now |
DISTI #
49297181
|
Verical | Res 2010 0.006 Ohm 1% 1W ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant Min Qty: 177 Package Multiple: 1 Date Code: 2024 | Americas - 286 |
|
$0.3720 / $0.3730 | Buy Now |
DISTI #
62133441
|
Verical | Res 2010 0.006 Ohm 1% 1W ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant Min Qty: 100 Package Multiple: 1 | Americas - 100 |
|
$0.8165 | Buy Now |
DISTI #
PMR50HZPFU6L00
|
TTI | Current Sense Resistors - SMD 2010 0.006ohm 1% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.2090 / $0.2170 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMR50HZPFU6L00
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
PMR50HZPFU6L00
ROHM Semiconductor
Fixed Resistor, Metal Alloy, 1W, 0.006ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.32 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 0.006 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL PLATE | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |
The recommended land pattern for the PMR50HZPFU6L00 can be found in the ROHM Semiconductor's packaging specification document or by contacting ROHM's technical support team.
The PMR50HZPFU6L00 has a thermal pad on the bottom of the package, which should be connected to a thermal plane or a heat sink to ensure proper heat dissipation. A thermal interface material (TIM) can be used to improve heat transfer.
The maximum operating temperature range for the PMR50HZPFU6L00 is -40°C to 150°C, but it's recommended to operate within the specified temperature range for optimal performance and reliability.
The PMR50HZPFU6L00 is designed to withstand moderate vibration, but it's recommended to consult ROHM's reliability report and perform vibration testing to ensure the device meets the specific application requirements.
To ensure the reliability of the PMR50HZPFU6L00 in a humid environment, it's recommended to follow ROHM's moisture sensitivity level (MSL) guidelines and use a moisture barrier or conformal coating to protect the device from moisture ingress.