-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0ohm, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PMR18EZPJ000 by ROHM Semiconductor is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH5845
|
Newark | Ultra-Low Ohmic Resistor, 3/4W, Pmr18(1206) Pkg, Jumper Rohs Compliant: Yes |Rohm PMR18EZPJ000 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1700 | Buy Now |
DISTI #
846-PMR18EZPJ000CT-ND
|
DigiKey | RES SMD 0.0 OHM 5% 1W 1206 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
17627 In Stock |
|
$0.1700 / $0.7700 | Buy Now |
DISTI #
755-PMR18EZPJ000
|
Mouser Electronics | Current Sense Resistors - SMD 1206 0ohm Jumper 5% CS Mtl Strp AEC-Q200 RoHS: Compliant | 59495 |
|
$0.1780 / $0.7600 | Buy Now |
|
Future Electronics | PMR Series 1206 0 Ohm Ultra Low Ohmic Jumper Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Container: Cut Tape/Mini-Reel | 2Cut Tape/Mini-Reel |
|
$0.3100 / $0.5400 | Buy Now |
|
Future Electronics | PMR Series 1206 0 Ohm Ultra Low Ohmic Jumper Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.1370 | Buy Now |
|
Future Electronics | PMR Series 1206 0 Ohm Ultra Low Ohmic Jumper Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1370 | Buy Now |
DISTI #
76885076
|
Verical | Res 1206 0 Ohm Pad SMD Automotive T/R Min Qty: 516 Package Multiple: 1 Date Code: 2301 | Americas - 5965 |
|
$0.4410 | Buy Now |
DISTI #
63406587
|
Verical | Res 1206 0 Ohm Pad SMD Automotive T/R Min Qty: 413 Package Multiple: 1 Date Code: 2203 | Americas - 1047 |
|
$0.3240 / $0.3620 | Buy Now |
|
Quest Components | RESISTOR, CURRENT SENSE, 0OHM, SURFACE MOUNT, 1206 | 4772 |
|
$0.1660 / $0.8300 | Buy Now |
|
Quest Components | RESISTOR, CURRENT SENSE, 0OHM, SURFACE MOUNT, 1206 | 3532 |
|
$0.2086 / $0.5215 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMR18EZPJ000
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
PMR18EZPJ000
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0ohm, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | RATED CURRENT: 38.7A | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.32 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | ONE SURFACE |
The recommended land pattern for PMR18EZPJ000 is a rectangular pad with a size of 2.5mm x 1.6mm, with a solder mask opening of 2.2mm x 1.3mm.
To handle thermal considerations, ensure a good thermal connection to a heat sink or a thermal pad on the PCB. The thermal resistance of the package is 25°C/W, and the maximum junction temperature is 150°C.
The recommended soldering profile for PMR18EZPJ000 is a peak temperature of 260°C, with a dwell time of 10-30 seconds above 220°C. The soldering process should be done in a nitrogen atmosphere to prevent oxidation.
To ensure reliability in high-humidity environments, apply a conformal coating to the PCB, and ensure that the component is stored in a dry environment with a relative humidity of 60% or less.
The PMR18EZPJ000 has an ESD protection of 2kV human body model and 200V machine model, ensuring protection against electrostatic discharge.