-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Alloy, 2W, 0.003ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PMR100HZPFV3L00 by ROHM Semiconductor is a Metal Alloy Resistor.
Metal Alloy Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC8496
|
Newark | Current Sense Res, 0R003, 1%, 2 W, 2512, Resistance:0.003Ohm, Product Range:Pmr Series, Resistor Case Style:2512 [6432 Metric], Power Rating:2W, Resistance Tolerance:± 1%, Resistor Element Material:Thick Film, Temperature Rohs Compliant: Yes |Rohm PMR100HZPFV3L00 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 2000 |
|
$0.2400 / $0.2440 | Buy Now |
DISTI #
08AC2862
|
Newark | Current Sense Res, 0R003, 1%, 2 W, 2512, Resistance:0.003Ohm, Product Range:Pmr Series, Resistor Case Style:2512 [6432 Metric], Power Rating:2W, Resistance Tolerance:± 1%, Resistor Element Material:Thick Film, Temperature Rohs Compliant: Yes |Rohm PMR100HZPFV3L00 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 520 |
|
$0.3080 / $0.9750 | Buy Now |
DISTI #
RHM.003AUCT-ND
|
DigiKey | RES 0.003 OHM 1% 2W 2512 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
96587 In Stock |
|
$0.2337 / $0.9600 | Buy Now |
DISTI #
755-PMR100HZPFV3L00
|
Mouser Electronics | Current Sense Resistors - SMD 2512 0.003ohm 1% AEC-Q200 RoHS: Compliant | 8815 |
|
$0.2550 / $0.9600 | Buy Now |
DISTI #
65758678
|
Verical | Res 2512 0.003 Ohm 1% 2W ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant Min Qty: 191 Package Multiple: 1 Date Code: 2201 | Americas - 2000 |
|
$0.6154 | Buy Now |
DISTI #
61212282
|
Verical | Res 2512 0.003 Ohm 1% 2W ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant Min Qty: 191 Package Multiple: 1 Date Code: 2201 | Americas - 811 |
|
$0.4696 | Buy Now |
DISTI #
66387442
|
Verical | Res 2512 0.003 Ohm 1% 2W ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant Min Qty: 156 Package Multiple: 1 Date Code: 2215 | Americas - 627 |
|
$0.4090 / $0.9210 | Buy Now |
|
Quest Components | FIXED RESISTOR, 2W, 0.003OHM, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 2512 | 2248 |
|
$0.3763 / $1.0750 | Buy Now |
|
Quest Components | FIXED RESISTOR, 2W, 0.003OHM, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 2512 | 185 |
|
$0.2970 / $0.4455 | Buy Now |
DISTI #
PMR100HZPFV3L00
|
TTI | Current Sense Resistors - SMD 2512 0.003ohm 1% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 2000 In Stock |
|
$0.2300 / $0.2690 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMR100HZPFV3L00
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
PMR100HZPFV3L00
ROHM Semiconductor
Fixed Resistor, Metal Alloy, 2W, 0.003ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.52 mm | |
Package Length | 6.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 0.003 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL PLATE | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |
A good PCB layout for the PMR100HZPFV3L00 involves keeping the input and output traces separate, using a solid ground plane, and minimizing the length of the input and output traces. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
To ensure reliability in high-temperature applications, it's essential to follow the recommended derating guidelines for the PMR100HZPFV3L00. This includes reducing the output current and voltage as the temperature increases. Additionally, ensuring good airflow and using a heat sink can help to reduce the junction temperature.
To minimize EMI, it's recommended to use a shielded enclosure, keep the input and output cables short and away from each other, and use a common-mode choke on the input. Additionally, using a ferrite bead on the output can help to reduce high-frequency noise.
Yes, the PMR100HZPFV3L00 can be used in a redundant or parallel configuration to increase the overall power rating and improve reliability. However, it's essential to ensure that the modules are synchronized and that the output voltages are matched to prevent current imbalances.
The PMR100HZPFV3L00 should be stored in a dry, cool place away from direct sunlight. It's also essential to handle the device by the body, rather than the pins, to prevent damage. Additionally, the device should be protected from electrostatic discharge (ESD) during handling and assembly.