-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Alloy, 2W, 0.001ohm, 1% +/-Tol, 150ppm/Cel, Surface Mount, 2512, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PMR100HZPFV1L00 by ROHM Semiconductor is a Metal Alloy Resistor.
Metal Alloy Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AC2860
|
Newark | Current Sense Res, 0R001, 1%, 2 W, 2512, Resistance:0.001Ohm, Product Range:Pmr Series, Resistor Case Style:2512 [6432 Metric], Power Rating:2W, Resistance Tolerance:± 1%, Resistor Element Material:Thick Film, Temperature Rohs Compliant: Yes |Rohm PMR100HZPFV1L00 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1156 |
|
$0.2570 / $0.7350 | Buy Now |
DISTI #
15AC8494
|
Newark | Current Sense Res, 0R001, 1%, 2 W, 2512, Resistance:0.001Ohm, Product Range:Pmr Series, Resistor Case Style:2512 [6432 Metric], Power Rating:2W, Resistance Tolerance:± 1%, Resistor Element Material:Thick Film, Temperature Rohs Compliant: Yes |Rohm PMR100HZPFV1L00 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.2400 | Buy Now |
DISTI #
RHM.001AUCT-ND
|
DigiKey | RES 0.001 OHM 1% 2W 2512 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
369137 In Stock |
|
$0.2250 / $0.9600 | Buy Now |
DISTI #
755-PMR100HZPFV1L00
|
Mouser Electronics | Current Sense Resistors - SMD 2512 0.001ohm 1% AEC-Q200 RoHS: Compliant | 25960 |
|
$0.2250 / $0.8900 | Buy Now |
|
Future Electronics | PMR100 Series 2512 0.001 Ohm ±1% 2 W ±150 ppm/°C Ultra Low Ohmic Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks Container: Reel | 32000Reel |
|
$0.2300 | Buy Now |
|
Future Electronics | PMR100 Series 2512 0.001 Ohm ±1% 2 W ±150 ppm/°C Ultra Low Ohmic Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 26 Weeks Container: Reel | 0Reel |
|
$0.2300 | Buy Now |
DISTI #
88078068
|
Verical | Res Metal Plate 2512 0.001 Ohm 1% 2W ±150ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 156 Package Multiple: 1 Date Code: 2449 | Americas - 1685 |
|
$0.2800 / $0.3740 | Buy Now |
DISTI #
61162549
|
Verical | Res Metal Plate 2512 0.001 Ohm 1% 2W ±150ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 2201 | Americas - 1464 |
|
$0.3654 / $0.4082 | Buy Now |
|
Bristol Electronics | Min Qty: 8 | 476 |
|
$0.2040 / $0.6375 | Buy Now |
|
Bristol Electronics | 90 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMR100HZPFV1L00
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
PMR100HZPFV1L00
ROHM Semiconductor
Fixed Resistor, Metal Alloy, 2W, 0.001ohm, 1% +/-Tol, 150ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.52 mm | |
Package Length | 6.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Resistance | 0.001 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL PLATE | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |
A good PCB layout for the PMR100HZPFV1L00 would involve keeping the input and output traces as short as possible, using a solid ground plane, and placing the input and output capacitors close to the device. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
To ensure proper decoupling, place a 10uF ceramic capacitor between the VIN pin and the GND pin, and a 1uF ceramic capacitor between the VOUT pin and the GND pin. These capacitors should be placed as close to the device as possible.
The maximum input voltage that the PMR100HZPFV1L00 can handle is 6.5V. Exceeding this voltage may cause damage to the device.
The PMR100HZPFV1L00 is rated for operation up to 125°C. However, the device's performance and reliability may degrade at high temperatures. It's recommended to derate the device's output current and voltage according to the temperature derating curve in the datasheet.
To troubleshoot issues with the PMR100HZPFV1L00, first check the input voltage and ensure it's within the recommended range. Next, check the output voltage and current to ensure they're within the specified limits. If the issue persists, check the PCB layout and decoupling capacitors to ensure they're properly implemented.