Part Details for PMLL4148L/R,135 by NXP Semiconductors
Results Overview of PMLL4148L/R,135 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PMLL4148L/R,135 Information
PMLL4148L/R,135 by NXP Semiconductors is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for PMLL4148L/R,135
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Diodes | 1362 |
|
RFQ |
Part Details for PMLL4148L/R,135
PMLL4148L/R,135 CAD Models
PMLL4148L/R,135 Part Data Attributes
|
PMLL4148L/R,135
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PMLL4148L/R,135
NXP Semiconductors
PMLL4148L; PMLL4448 - High-speed switching diodes MELF 2-Pin
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | MELF | |
Pin Count | 2 | |
Manufacturer Package Code | SOD80C | |
Reach Compliance Code | unknown | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 200 °C | |
Output Current-Max | 0.2 A | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES |