Part Details for PMKC03-05S15 by P-DUKE
Results Overview of PMKC03-05S15 by P-DUKE
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PMKC03-05S15 Information
PMKC03-05S15 by P-DUKE is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for PMKC03-05S15
PMKC03-05S15 CAD Models
PMKC03-05S15 Part Data Attributes
|
PMKC03-05S15
P-DUKE
Buy Now
Datasheet
|
Compare Parts:
PMKC03-05S15
P-DUKE
Power Supply Module, DIP-12
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | P-DUKE TECHNOLOGY CO LTD | |
Package Description | DIP-12 | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDIP-T12 | |
Length | 31.8 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 0.2 A | |
Output Voltage-Max | 15.15 V | |
Output Voltage-Min | 14.85 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP12/24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 10.7 mm | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 3 W | |
Width | 20.3 mm |
Alternate Parts for PMKC03-05S15
This table gives cross-reference parts and alternative options found for PMKC03-05S15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMKC03-05S15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PMKC03-05S15 | Power Mate Tech | Check for Price | Power Supply Module, | PMKC03-05S15 vs PMKC03-05S15 |