Part Details for PMKC03-05S15 by Astrodyne TDI Power Supplies & EMI Filters
Results Overview of PMKC03-05S15 by Astrodyne TDI Power Supplies & EMI Filters
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PMKC03-05S15 Information
PMKC03-05S15 by Astrodyne TDI Power Supplies & EMI Filters is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for PMKC03-05S15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4 |
|
RFQ |
Part Details for PMKC03-05S15
PMKC03-05S15 CAD Models
PMKC03-05S15 Part Data Attributes
|
PMKC03-05S15
Astrodyne TDI Power Supplies & EMI Filters
Buy Now
Datasheet
|
Compare Parts:
PMKC03-05S15
Astrodyne TDI Power Supplies & EMI Filters
DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid, MODULE-24/12
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ASTRODYNE TDI CORP | |
Part Package Code | MODULE | |
Package Description | MODULE-24/12 | |
Pin Count | 24/12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XDMA-P12 | |
JESD-609 Code | e0 | |
Length | 31.8 mm | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -25 °C | |
Output Voltage-Max | 15.3 V | |
Output Voltage-Min | 14.7 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.5 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 3 W | |
Trim/Adjustable Output | NO | |
Width | 20.3 mm |
Alternate Parts for PMKC03-05S15
This table gives cross-reference parts and alternative options found for PMKC03-05S15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMKC03-05S15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PMKC03-05S15 | Power Mate Tech | Check for Price | Power Supply Module, | PMKC03-05S15 vs PMKC03-05S15 |