-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PMG85XP - 20 V, 2 A P-channel Trench MOSFET@en-us TSSOP 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PMG85XPH by Nexperia is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-PMG85XPHCT-ND
|
DigiKey | MOSFET P-CH 20V 2A 6TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0501 / $0.3700 | Buy Now |
DISTI #
PMG85XPH
|
Avnet Americas | - Tape and Reel (Alt: PMG85XPH) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0455 / $0.0501 | Buy Now |
DISTI #
771-PMG85XPH
|
Mouser Electronics | MOSFETs 30 V, Dual N-channel Trench MOSFET RoHS: Compliant | 2708 |
|
$0.0500 / $0.3800 | Buy Now |
DISTI #
PMG85XPH
|
TTI | MOSFETs 30 V, Dual N-channel Trench MOSFET RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0670 / $0.0680 | Buy Now |
DISTI #
PMG85XPH
|
Avnet Asia | Trans MOSFET P-CH 20V 2A 6-Pin SOT-363 T/R (Alt: PMG85XPH) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.0472 / $0.0573 | Buy Now |
DISTI #
PMG85XPH
|
Avnet Silica | (Alt: PMG85XPH) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PMG85XPH
|
EBV Elektronik | (Alt: PMG85XPH) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMG85XPH
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMG85XPH
Nexperia
PMG85XP - 20 V, 2 A P-channel Trench MOSFET@en-us TSSOP 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | SC-88, TSSOP-6 | |
Pin Count | 6 | |
Manufacturer Package Code | SOT363 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 2 A | |
Drain-source On Resistance-Max | 0.16 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Reference Standard | IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Nexperia recommends a PCB layout with a thermal pad connected to a large copper area on the bottom layer, and multiple vias to dissipate heat efficiently.
Ensure proper heat sinking, use a thermal interface material (TIM) between the device and heat sink, and follow Nexperia's recommended thermal design guidelines.
The maximum allowed voltage on the enable pin (EN) is 6V, exceeding this may cause damage to the device.
Yes, the PMG85XPH is suitable for high-frequency switching applications up to 1 MHz, but ensure proper PCB layout and decoupling to minimize EMI and ringing.
Use the formula: Pd = (Vin - Vout) x Iout x Efficiency, where Vin is the input voltage, Vout is the output voltage, Iout is the output current, and Efficiency is the device's efficiency (typically around 95%).