-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PMG85XP - 20 V, 2 A P-channel Trench MOSFET@en-us TSSOP 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PMG85XP,115 by Nexperia is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-PMG85XP,115CT-ND
|
DigiKey | MOSFET P-CH 20V 2A 6TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
281 In Stock |
|
$0.0501 / $0.3700 | Buy Now |
DISTI #
PMG85XP,115
|
Avnet Americas | Trans MOSFET P-CH 20V 2A 6-Pin TSSOP T/R - Tape and Reel (Alt: PMG85XP,115) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0455 / $0.0501 | Buy Now |
DISTI #
771-PMG85XP115
|
Mouser Electronics | MOSFETs 20 V, 2 A P-channel Trench MOSFET RoHS: Compliant | 15 |
|
$0.0500 / $0.3800 | Buy Now |
|
Rochester Electronics | PMG85XP - Small Signal Field-Effect Transistor, 2A, 20V, P-Channel MOSFET, SC-88 RoHS: Compliant Status: Active Min Qty: 1 | 430 |
|
$0.0397 / $0.0640 | Buy Now |
DISTI #
PMG85XP,115
|
Avnet Asia | Trans MOSFET P-CH 20V 2A 6-Pin TSSOP T/R (Alt: PMG85XP,115) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.0472 / $0.0528 | Buy Now |
DISTI #
PMG85XP,115
|
Avnet Silica | Trans MOSFET PCH 20V 2A 6Pin TSSOP TR (Alt: PMG85XP,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PMG85XP,115
|
EBV Elektronik | Trans MOSFET PCH 20V 2A 6Pin TSSOP TR (Alt: PMG85XP,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMG85XP,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMG85XP,115
Nexperia
PMG85XP - 20 V, 2 A P-channel Trench MOSFET@en-us TSSOP 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Pin Count | 6 | |
Manufacturer Package Code | SOT363 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |
A good PCB layout for optimal thermal performance would be to have a large copper area connected to the tab of the PMG85XP,115, and to use thermal vias to dissipate heat to the other side of the board. Additionally, keeping the component placement and routing away from the heat source can help reduce thermal resistance.
To ensure reliable operation at high temperatures, it's essential to follow the recommended derating curves for the device, ensure good thermal design and layout, and consider using a heat sink or thermal interface material to reduce the junction temperature. Additionally, verifying the device's operation at the maximum expected temperature can help ensure reliable operation.
Exceeding the maximum junction temperature can lead to a reduction in the device's lifespan, increased leakage current, and potentially even device failure. It's essential to ensure that the device operates within the recommended temperature range to maintain reliability and performance.
The power dissipation of the PMG85XP,115 can be calculated using the formula: Pd = (Vin - Vout) x Iout, where Vin is the input voltage, Vout is the output voltage, and Iout is the output current. Additionally, the device's thermal resistance and maximum junction temperature should be considered to ensure reliable operation.
The PMG85XP,115 has built-in ESD protection, but it's still essential to follow proper ESD handling and storage procedures to prevent damage. Additionally, using ESD protection devices, such as TVS diodes, can provide extra protection for the device and the overall system.