-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PMF63UNE - 20 V, N-channel Trench MOSFET@en-us SC-70 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PMF63UNEX by Nexperia is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH1150
|
Newark | Mosfet, N-Ch, 20V, 2A, Sc-70, Channel Type:N Channel, Drain Source Voltage Vds:20V, Continuous Drain Current Id:2A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:4.5V, Gate Source Threshold Voltage Max:700Mv Rohs Compliant: Yes |Nexperia PMF63UNEX RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 7251 |
|
$0.0960 | Buy Now |
DISTI #
86AK5945
|
Newark | Mosfet, N-Ch, 20V, 2A, Sc-70 Rohs Compliant: Yes |Nexperia PMF63UNEX RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1020 / $0.1120 | Buy Now |
DISTI #
1727-2694-1-ND
|
DigiKey | MOSFET N-CH 20V 2.2A SOT323 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
312586 In Stock |
|
$0.0656 / $0.4400 | Buy Now |
DISTI #
PMF63UNEX
|
Avnet Americas | MOSFET N-CH 20V 1.8A SC-70 - Tape and Reel (Alt: PMF63UNEX) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0571 / $0.0671 | Buy Now |
DISTI #
771-PMF63UNEX
|
Mouser Electronics | MOSFETs 20 V, 2 A P-channel Trench MOSFET RoHS: Compliant | 9939 |
|
$0.0650 / $0.4300 | Buy Now |
DISTI #
V72:2272_14673602
|
Arrow Electronics | Trans MOSFET N-CH 20V 2A 3-Pin SC-70 T/R RoHS: Compliant Min Qty: 978 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2415 Container: Cut Strips | Americas - 10466 |
|
$0.0642 / $0.1023 | Buy Now |
DISTI #
E02:0323_10031917
|
Arrow Electronics | Trans MOSFET N-CH 20V 2A 3-Pin SC-70 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2512 | Europe - 6000 |
|
$0.0653 | Buy Now |
DISTI #
88796108
|
Verical | Trans MOSFET N-CH 20V 2A 3-Pin SC-70 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2512 | Americas - 6000 |
|
$0.0658 | Buy Now |
|
Bristol Electronics | 2139 |
|
RFQ | ||
|
Quest Components | 1711 |
|
$0.4375 / $1.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMF63UNEX
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMF63UNEX
Nexperia
PMF63UNE - 20 V, N-channel Trench MOSFET@en-us SC-70 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SC-70 | |
Package Description | SC-70, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT323 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 2 A | |
Drain-source On Resistance-Max | 0.065 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Reference Standard | IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for PMF63UNEX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMF63UNEX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DMN2065UW-7 | Diodes Incorporated | $0.0743 | Small Signal Field-Effect Transistor, 2.2A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-3 | PMF63UNEX vs DMN2065UW-7 |
Nexperia recommends a PCB layout with a solid ground plane and a thermal via array under the device to ensure optimal thermal performance.
To ensure reliable operation at high temperatures, ensure that the device is operated within the recommended temperature range, and that the PCB is designed to minimize thermal resistance.
The maximum allowed voltage on the enable pin is VCC + 0.3V, but it's recommended to keep it below VCC to ensure reliable operation.
Yes, the PMF63UNEX is suitable for high-frequency switching applications up to 1 MHz, but ensure that the PCB layout is optimized for high-frequency operation and that the device is properly bypassed.
Use a TVS diode or a zener diode to protect the device from overvoltage, and follow proper ESD handling procedures to prevent damage during handling and assembly.