Part Details for PMEG6010CPAS-QX by Nexperia
Results Overview of PMEG6010CPAS-QX by Nexperia
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PMEG6010CPAS-QX Information
PMEG6010CPAS-QX by Nexperia is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for PMEG6010CPAS-QX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-PMEG6010CPAS-QXTR-ND
|
DigiKey | DIODE ARR SCHOT 60V 1A DFN2020D3 Min Qty: 3000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1106 / $0.1502 | Buy Now |
DISTI #
PMEG6010CPAS-QX
|
Avnet Americas | - Tape and Reel (Alt: PMEG6010CPAS-QX) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
$0.1123 / $0.1147 | Buy Now |
DISTI #
771-PMEG6010CPAS-QX
|
Mouser Electronics | Schottky Diodes & Rectifiers 60 V, 1 A low VF dual Schottky barrier rectifier RoHS: Compliant | 0 |
|
$0.1100 / $0.5100 | Order Now |
Part Details for PMEG6010CPAS-QX
PMEG6010CPAS-QX CAD Models
PMEG6010CPAS-QX Part Data Attributes
|
PMEG6010CPAS-QX
Nexperia
Buy Now
|
Compare Parts:
PMEG6010CPAS-QX
Nexperia
|
Samacsys Manufacturer | Nexperia |