-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PMEG6010AESB - 60 V, 1 A low VF MEGA Schottky barrier rectifier@en-us
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PMEG6010AESBYL by Nexperia is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82Y7175
|
Newark | Schottky Rectifier, 1A, 60V, Sod-993, Repetitive Reverse Voltage Vrrm Max:-, Forward Current If(Av):1A, Diode Configuration:Single, Diode Case Style:Sod-993, No. Of Pins:2Pins, Forward Voltage Vf Max:625Mv, Forward Surge Current Ifsmrohs Compliant: Yes |Nexperia PMEG6010AESBYL RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3880 |
|
$0.0810 / $0.2300 | Buy Now |
DISTI #
1727-7475-1-ND
|
DigiKey | DIODE SCHOTTKY 60V 1A DSN1006-2 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1998 In Stock |
|
$0.0485 / $0.2300 | Buy Now |
DISTI #
PMEG6010AESBYL
|
Avnet Americas | Diode Schottky Barrier Rectifier 60V 1A 2-Pin DSN T/R - Tape and Reel (Alt: PMEG6010AESBYL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 20000 |
|
$0.0439 / $0.0481 | Buy Now |
DISTI #
771-PMEG6010AESBYL
|
Mouser Electronics | Schottky Diodes & Rectifiers 60 V, 1 A Low VF Schottky barrier rectifier RoHS: Compliant | 33786 |
|
$0.0550 / $0.2300 | Buy Now |
DISTI #
V36:1790_14210068
|
Arrow Electronics | Diode Schottky 1.4A 2-Pin DSN T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks Date Code: 2347 | Americas - 10000 |
|
$0.0481 / $0.0606 | Buy Now |
DISTI #
V72:2272_14210068
|
Arrow Electronics | Diode Schottky 1.4A 2-Pin DSN T/R RoHS: Compliant Min Qty: 1541 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2331 Container: Cut Strips | Americas - 6435 |
|
$0.0612 / $0.0638 | Buy Now |
DISTI #
88038561
|
Verical | Diode Schottky 1.4A 2-Pin DSN T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2347 | Americas - 10000 |
|
$0.0481 / $0.0606 | Buy Now |
DISTI #
69894522
|
Verical | Diode Schottky 1.4A 2-Pin DSN T/R RoHS: Compliant Min Qty: 1541 Package Multiple: 1 Date Code: 2331 | Americas - 6435 |
|
$0.0638 | Buy Now |
DISTI #
PMEG6010AESBYL
|
TTI | Schottky Diodes & Rectifiers 60 V, 1 A Low VF Schottky barrier rectifier RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0460 / $0.0490 | Buy Now |
DISTI #
PMEG6010AESBYL
|
IBS Electronics | RECTIFIER DIODE SCHOTTKY 1 PHASE 1 ELEMENT 60V V(RRM) SILICON Min Qty: 10000 Package Multiple: 1 | 0 |
|
$0.0539 / $0.0568 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMEG6010AESBYL
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMEG6010AESBYL
Nexperia
PMEG6010AESB - 60 V, 1 A low VF MEGA Schottky barrier rectifier@en-us
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | DSN1006-2, 2 PIN | |
Manufacturer Package Code | SOD993 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Nexperia | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PBCC-N2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.525 W | |
Reference Standard | IEC-60134 | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Recovery Time-Max | 0.0024 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 |
A good PCB layout for optimal thermal performance involves placing the device near a thermal pad or a heat sink, and ensuring good thermal conductivity between the device and the PCB. A 2-layer or 4-layer PCB with a solid ground plane is recommended. Avoid placing thermal vias under the device, and keep the PCB surface clean and flat.
To ensure reliable operation in high-temperature environments, ensure that the device is operated within its specified temperature range (-40°C to 150°C). Use a heat sink or thermal pad to dissipate heat, and avoid overheating the device. Also, consider using a thermal interface material (TIM) to improve heat transfer between the device and the heat sink.
The recommended soldering conditions for PMEG6010AESBYL are: peak temperature 260°C, time above 217°C 30s, and time above 183°C 60s. Use a soldering iron with a temperature range of 350°C to 400°C, and ensure that the soldering process is completed within 3 minutes.
Handle the device by the body, avoiding touching the pins or leads. Store the device in its original packaging or in a dry, ESD-protected environment. Avoid exposing the device to moisture, extreme temperatures, or physical stress during shipping and storage.
The PMEG6010AESBYL is an ESD-sensitive device. Handle the device with ESD-protected equipment and wear an ESD wrist strap or use an ESD mat. Ensure that the device is stored in an ESD-protected environment, and avoid touching the pins or leads during handling.