-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PMEG4010ESB - 40 V, 1 A low VF MEGA Schottky barrier rectifier@en-us
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PMEG4010ESBYL by Nexperia is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y7836
|
Newark | Schottky Rectifier, Single, 40 V, 1 A, Sod-993, 2, 610 Mv Rohs Compliant: Yes |Nexperia PMEG4010ESBYL RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2932 |
|
$0.0770 / $0.1930 | Buy Now |
DISTI #
1727-8542-1-ND
|
DigiKey | DIODE SCHOTTKY 40V 1A DSN1006-2 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9754 In Stock |
|
$0.0386 / $0.1900 | Buy Now |
DISTI #
PMEG4010ESBYL
|
Avnet Americas | Diode Schottky 40V 1A 2-Pin SOD-993 T/R - Tape and Reel (Alt: PMEG4010ESBYL) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0352 / $0.0414 | Buy Now |
DISTI #
771-PMEG4010ESBYL
|
Mouser Electronics | Schottky Diodes & Rectifiers 40 V, 1 A very low VF Schottky barrier rectifier RoHS: Compliant | 66995 |
|
$0.0420 / $0.1900 | Buy Now |
DISTI #
V72:2272_09156741
|
Arrow Electronics | Diode Schottky 1.4A 2-Pin DSN T/R RoHS: Compliant Min Qty: 2513 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2124 Container: Cut Strips | Americas - 4266 |
|
$0.0396 / $0.0398 | Buy Now |
DISTI #
PMEG4010ESBYL
|
TTI | Schottky Diodes & Rectifiers 40 V, 1 A very low VF Schottky barrier rectifier RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0380 / $0.0410 | Buy Now |
DISTI #
PMEG4010ESBYL
|
IBS Electronics | IN A PACK OF 50 NEXPERIA 40V 1.4A SCHOTTKY DIODE 2-PIN DSN-1006-2 PMEG4010ESBYL Min Qty: 30000 Package Multiple: 1 | 0 |
|
$0.0432 / $0.0455 | Buy Now |
DISTI #
PMEG4010ESBYL
|
Avnet Asia | Diode Schottky 40V 1A 2-Pin SOD-993 T/R (Alt: PMEG4010ESBYL) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0320 / $0.0358 | Buy Now |
DISTI #
PMEG4010ESBYL
|
Avnet Silica | Diode Schottky 40V 1A 2Pin SOD993 TR (Alt: PMEG4010ESBYL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | Silica - 20000 |
|
Buy Now | |
DISTI #
PMEG4010ESBYL
|
EBV Elektronik | Diode Schottky 40V 1A 2Pin SOD993 TR (Alt: PMEG4010ESBYL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | EBV - 80000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMEG4010ESBYL
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMEG4010ESBYL
Nexperia
PMEG4010ESB - 40 V, 1 A low VF MEGA Schottky barrier rectifier@en-us
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | DSN1006-2, 2 PIN | |
Manufacturer Package Code | SOD993 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Nexperia | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.61 V | |
JESD-30 Code | R-PBCC-N2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 10 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.28 W | |
Reference Standard | IEC-60134 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 100 µA | |
Reverse Recovery Time-Max | 0.0029 µs | |
Reverse Test Voltage | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for PMEG4010ESBYL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMEG4010ESBYL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
B5819WSG-CB2-R | Unisonic Technologies Co Ltd | Check for Price | Rectifier Diode, | PMEG4010ESBYL vs B5819WSG-CB2-R |
B5819WHE3-TP | Micro Commercial Components | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, SOD-123, 2 PIN | PMEG4010ESBYL vs B5819WHE3-TP |
CPD76X-CMLSH1-40 | Central Semiconductor Corp | Check for Price | Rectifier Diode, | PMEG4010ESBYL vs CPD76X-CMLSH1-40 |
B5819WSL-CB2-R | Unisonic Technologies Co Ltd | Check for Price | Rectifier Diode, | PMEG4010ESBYL vs B5819WSL-CB2-R |
CMLSH1-40PBFREE#N/A | Central Semiconductor Corp | Check for Price | Rectifier Diode, | PMEG4010ESBYL vs CMLSH1-40PBFREE#N/A |
CMLSH1-40TIN/LEAD | Central Semiconductor Corp | Check for Price | Rectifier Diode, | PMEG4010ESBYL vs CMLSH1-40TIN/LEAD |
CMLSH1-40GTIN/LEAD | Central Semiconductor Corp | Check for Price | Rectifier Diode, | PMEG4010ESBYL vs CMLSH1-40GTIN/LEAD |
A good PCB layout for optimal thermal performance would be to have a solid ground plane on the bottom layer, and a thermal relief pattern on the top layer. This helps to dissipate heat efficiently.
To ensure reliable operation at high temperatures, make sure to follow the recommended operating conditions, use a suitable thermal interface material, and ensure good airflow around the device.
The maximum allowed voltage on the input pins is 6V, exceeding this may cause damage to the device.
Yes, the PMEG4010ESBYL is suitable for use in high-humidity environments, but it's recommended to follow proper moisture sensitivity level (MSL) handling and storage procedures to prevent damage.
To troubleshoot issues with the device not turning on, check the input voltage, ensure proper connections, and verify that the enable pin is properly configured.