Part Details for PMEG4005EJ by Philips Semiconductors
Results Overview of PMEG4005EJ by Philips Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PMEG4005EJ Information
PMEG4005EJ by Philips Semiconductors is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for PMEG4005EJ
PMEG4005EJ CAD Models
PMEG4005EJ Part Data Attributes
|
PMEG4005EJ
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PMEG4005EJ
Philips Semiconductors
Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM),
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.13 V | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 10 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.5 A | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for PMEG4005EJ
This table gives cross-reference parts and alternative options found for PMEG4005EJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMEG4005EJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PMEG4005EJ,115 | Nexperia | $0.0943 | PMEG4005EJ - 40 V, 0.5 A very low VF MEGA Schottky barrier rectifier@en-us SOD 2-Pin | PMEG4005EJ vs PMEG4005EJ,115 |
PMEG4005EJ,115 | NXP Semiconductors | Check for Price | PMEGxx05EH/EJ series - 0.5 A very low VF MEGA Schottky barrier rectifiers SOD 2-Pin | PMEG4005EJ vs PMEG4005EJ,115 |
934059003115 | Nexperia | Check for Price | Rectifier Diode | PMEG4005EJ vs 934059003115 |
PMEG4005EJ/DG,115 | NXP Semiconductors | Check for Price | PMEGxx05EH/EJ series - 0.5 A very low VF MEGA Schottky barrier rectifiers SOD 2-Pin | PMEG4005EJ vs PMEG4005EJ/DG,115 |