Part Details for PMEG4002ESFYL by NXP Semiconductors
Results Overview of PMEG4002ESFYL by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PMEG4002ESFYL Information
PMEG4002ESFYL by NXP Semiconductors is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for PMEG4002ESFYL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-PMEG4002ESFYL-954-ND
|
DigiKey | DIODE SCHOTTK 40V 200MA DSN06032 Min Qty: 6527 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1278000 In Stock |
|
$0.0500 | Buy Now |
DISTI #
86125989
|
Verical | Rectifier Diode Schottky 40V 0.28A 1.28ns 2-Pin DSN Min Qty: 8175 Package Multiple: 1 Date Code: 1501 | Americas - 1278000 |
|
$0.0343 / $0.0459 | Buy Now |
|
Rochester Electronics | PMEG4002ESF - 40 V, 0.2 A low VF MEGA Schottky barrier rectifier RoHS: Compliant Status: Active Min Qty: 1 | 1278000 |
|
$0.0274 / $0.0442 | Buy Now |