-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PMEG3002AELD - 30 V, 0.2 A low VF Schottky barrier rectifier@en-us DFN 2-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PMEG3002AELD,315 by Nexperia is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH1134
|
Newark | Schottky Diode, Sngl, 30V, 0.2A/Dfn1006D Rohs Compliant: Yes |Nexperia PMEG3002AELD,315 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8950 |
|
$0.0950 / $0.2550 | Buy Now |
DISTI #
1727-5902-1-ND
|
DigiKey | DIODE SCHOTT 30V 200MA DFN1006D2 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
18574 In Stock |
|
$0.0440 / $0.2300 | Buy Now |
DISTI #
PMEG3002AELD,315
|
Avnet Americas | Diode Schottky 30V 0.2A 2-Pin SOD-882 T/R - Tape and Reel (Alt: PMEG3002AELD,315) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0423 / $0.0464 | Buy Now |
DISTI #
771-PMEG3002AELD315
|
Mouser Electronics | Schottky Diodes & Rectifiers 30 V, 0.2 A low VF Schottky barrier rectifier RoHS: Compliant | 7285 |
|
$0.0440 / $0.2300 | Buy Now |
DISTI #
E02:0323_03446946
|
Arrow Electronics | Diode Schottky 0.2A 2-Pin DFN-D T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks Date Code: 2436 | Europe - 10000 |
|
$0.0468 | Buy Now |
DISTI #
86010649
|
Verical | Diode Schottky 0.2A 2-Pin DFN-D T/R RoHS: Compliant Min Qty: 5781 Package Multiple: 1 Date Code: 2101 | Americas - 580909 |
|
$0.0649 | Buy Now |
DISTI #
87173907
|
Verical | Diode Schottky 0.2A 2-Pin DFN-D T/R RoHS: Compliant Min Qty: 742 Package Multiple: 1 Date Code: 2211 | Americas - 120000 |
|
$0.0550 / $0.1330 | Buy Now |
DISTI #
86012617
|
Verical | Diode Schottky 0.2A 2-Pin DFN-D T/R RoHS: Compliant Min Qty: 5781 Package Multiple: 1 Date Code: 2201 | Americas - 30000 |
|
$0.0649 | Buy Now |
DISTI #
85918778
|
Verical | Diode Schottky 0.2A 2-Pin DFN-D T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2436 | Americas - 10000 |
|
$0.0470 | Buy Now |
DISTI #
86022955
|
Verical | Diode Schottky 0.2A 2-Pin DFN-D T/R RoHS: Compliant Min Qty: 5781 Package Multiple: 1 Date Code: 1901 | Americas - 9200 |
|
$0.0649 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMEG3002AELD,315
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMEG3002AELD,315
Nexperia
PMEG3002AELD - 30 V, 0.2 A low VF Schottky barrier rectifier@en-us DFN 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | DFN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD882D | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-N2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.34 W | |
Reference Standard | IEC-60134 | |
Reverse Recovery Time-Max | 0.006 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
A good PCB layout for optimal thermal performance would be to have a solid ground plane on the bottom layer, and a thermal relief pattern on the top layer. This helps to dissipate heat efficiently.
To ensure reliable operation at high temperatures, make sure to follow the recommended derating curves for the device, and ensure good thermal management through proper PCB design and heat sinking.
The maximum allowed voltage on the input pins is 6V, exceeding this may cause damage to the device.
Yes, the PMEG3002AELD,315 is qualified to AEC-Q100, which makes it suitable for high-reliability applications such as automotive systems.
To troubleshoot issues with the device, start by checking the input voltage, output voltage, and current consumption. Also, verify that the device is properly soldered and that there are no shorts or opens on the PCB.