Part Details for PMEG3002AEB by NXP Semiconductors
Results Overview of PMEG3002AEB by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PMEG3002AEB Information
PMEG3002AEB by NXP Semiconductors is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for PMEG3002AEB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | LOW VF MEGA SCHOTTKY BARRIER DIODE Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, Silicon ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
|
Win Source Electronics | Low VF MEGA Schottky barrier diode / Rectifier Diode Schottky 30V 0.2A Automotive 2-Pin SOD-523 | 300000 |
|
$0.0482 / $0.0621 | Buy Now |
Part Details for PMEG3002AEB
PMEG3002AEB CAD Models
PMEG3002AEB Part Data Attributes
|
PMEG3002AEB
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PMEG3002AEB
NXP Semiconductors
DIODE 0.2 A, SILICON, SIGNAL DIODE, ULTRA SMALL, PLASTIC, SC-79, 2 PIN, Signal Diode
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SC-79 | |
Package Description | ULTRA SMALL, PLASTIC, SC-79, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | NXP | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.19 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for PMEG3002AEB
This table gives cross-reference parts and alternative options found for PMEG3002AEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMEG3002AEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PMEG3002AEB,115 | Nexperia | $0.0349 | PMEG3002AEB - 30 V, 200 mA low VF Schottky barrier diode@en-us SOD 2-Pin | PMEG3002AEB vs PMEG3002AEB,115 |
PMEG3002AEB | Nexperia | Check for Price | Rectifier Diode | PMEG3002AEB vs PMEG3002AEB |
934057098115 | Nexperia | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.2A, Silicon | PMEG3002AEB vs 934057098115 |
934057098115 | NXP Semiconductors | Check for Price | DIODE 0.2 A, SILICON, SIGNAL DIODE, ULTRA SMALL, PLASTIC, UFP, SMD, SC-79, 2 PIN, Signal Diode | PMEG3002AEB vs 934057098115 |
PMEG3002AEB,115 | NXP Semiconductors | Check for Price | PMEG3002AEB - Low VF MEGA Schottky barrier diode SOD 2-Pin | PMEG3002AEB vs PMEG3002AEB,115 |
PMEG3002AEB Frequently Asked Questions (FAQ)
-
NXP provides a recommended PCB layout in the application note AN11542, which includes guidelines for thermal vias, copper pours, and component placement to minimize thermal resistance and ensure reliable operation.
-
The input capacitors should be selected based on the input voltage, current, and frequency. NXP recommends using X7R or X5R ceramic capacitors with a voltage rating of at least 1.5 times the maximum input voltage. The capacitance value should be chosen to ensure that the input ripple voltage is within the specified limits.
-
The enable pin (EN) is a digital input and should not exceed the maximum voltage rating of 6V. Exceeding this voltage may damage the device. It is recommended to use a voltage divider or a level shifter if the enable signal is coming from a higher voltage source.
-
The PMEG3002AEB is rated for operation up to 125°C, but the device's performance and reliability may degrade at higher temperatures. It is recommended to derate the output current and voltage according to the temperature derating curve provided in the datasheet.
-
Check the input voltage, enable pin, and output load conditions. Ensure that the input voltage is within the specified range, the enable pin is properly driven, and the output load is within the specified current range. Also, check for any short circuits or open circuits on the PCB. If the issue persists, consult the NXP support team or a qualified engineer for further assistance.