Part Details for PMEG2015EJ by Philips Semiconductors
Results Overview of PMEG2015EJ by Philips Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PMEG2015EJ Information
PMEG2015EJ by Philips Semiconductors is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for PMEG2015EJ
PMEG2015EJ CAD Models
PMEG2015EJ Part Data Attributes
|
PMEG2015EJ
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PMEG2015EJ
Philips Semiconductors
Rectifier Diode, Schottky, 1 Element, 20V V(RRM)
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.27 V | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 10 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for PMEG2015EJ
This table gives cross-reference parts and alternative options found for PMEG2015EJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMEG2015EJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PMEG2015EJ,115 | Nexperia | $0.2112 | PMEG2015EH; PMEG2015EJ - 20 V, 1.5 A very low V_F MEGA Schottky barrier rectifiers@en-us SOD 2-Pin | PMEG2015EJ vs PMEG2015EJ,115 |
PMEG2015EJ | Nexperia | Check for Price | Rectifier Diode | PMEG2015EJ vs PMEG2015EJ |
PMEG2015EJ,115 | NXP Semiconductors | Check for Price | PMEG2015EH; PMEG2015EJ - 20 V, 1.5 A very low V_F MEGA Schottky barrier rectifiers SOD 2-Pin | PMEG2015EJ vs PMEG2015EJ,115 |
PMEG2015EJ | NXP Semiconductors | Check for Price | 1.5A, SILICON, RECTIFIER DIODE, PLASTIC, SC-90, 2 PIN | PMEG2015EJ vs PMEG2015EJ |