Part Details for PMEG2010EJ by NXP Semiconductors
Results Overview of PMEG2010EJ by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PMEG2010EJ Information
PMEG2010EJ by NXP Semiconductors is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for PMEG2010EJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | 1 A VERY LOW VF MEGA SCHOTTKY BARRIER RECTIFIER Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 20V V(RRM), Silicon ECCN: EAR99 RoHS: Compliant |
|
|
RFQ |
Part Details for PMEG2010EJ
PMEG2010EJ CAD Models
PMEG2010EJ Part Data Attributes
|
PMEG2010EJ
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PMEG2010EJ
NXP Semiconductors
1A, SILICON, SIGNAL DIODE, PLASTIC, SMD, SC-90, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SC-90 | |
Package Description | PLASTIC, SMD, SC-90, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | NXP | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.13 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.83 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for PMEG2010EJ
This table gives cross-reference parts and alternative options found for PMEG2010EJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMEG2010EJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMBD914L | Motorola Semiconductor Products | Check for Price | Rectifier Diode, 1 Element, 0.2A, Silicon, CASE 318-07, 3 PIN | PMEG2010EJ vs MMBD914L |
SM100 | Semtech Corporation | Check for Price | Rectifier Diode, 1 Element, 0.13A, 10000V V(RRM), Silicon, HERMETIC SEALED, G43, SUBMINIATURE PACKAGE-2 | PMEG2010EJ vs SM100 |
SSL20 | Rectron Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PMEG2010EJ vs SSL20 |
RLS141 | ROHM Semiconductor | Check for Price | Rectifier Diode, 1 Element, 0.11A, 40V V(RRM), Silicon, | PMEG2010EJ vs RLS141 |
UD7G | Lite-On Semiconductor Corporation | Check for Price | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, PLASTIC, T-1, 2 PIN | PMEG2010EJ vs UD7G |
BAV99-G | Sensitron Semiconductors | Check for Price | Rectifier Diode, 2 Element, 0.15A, 75V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | PMEG2010EJ vs BAV99-G |
BAT49B2 | STMicroelectronics | Check for Price | 0.5A, 80V, SILICON, SIGNAL DIODE | PMEG2010EJ vs BAT49B2 |
1N4001CSM | TT Electronics Resistors | Check for Price | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, SOT-23, 3 PIN | PMEG2010EJ vs 1N4001CSM |
1SS221-L | NEC Electronics America Inc | Check for Price | Rectifier Diode, 1 Element, 0.1A, Silicon, PLASTIC, SC-59, 3 PIN | PMEG2010EJ vs 1SS221-L |
BAV99 | KEC | Check for Price | Rectifier Diode, 2 Element, 0.25A, 85V V(RRM), Silicon, SOT-23, 3 PIN | PMEG2010EJ vs BAV99 |