Part Details for PMEG10030ELP by Nexperia
Results Overview of PMEG10030ELP by Nexperia
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PMEG10030ELP Information
PMEG10030ELP by Nexperia is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for PMEG10030ELP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 501 |
|
RFQ |
Part Details for PMEG10030ELP
PMEG10030ELP CAD Models
PMEG10030ELP Part Data Attributes
|
PMEG10030ELP
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMEG10030ELP
Nexperia
Rectifier Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-02-17 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.77 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 70 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.75 W | |
Reference Standard | IEC-60134 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 0.45 µA | |
Reverse Recovery Time-Max | 0.008 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
PMEG10030ELP Frequently Asked Questions (FAQ)
-
Nexperia recommends a PCB layout with a solid ground plane and a thermal pad connected to the ground plane to ensure optimal thermal performance. A minimum of 2oz copper thickness is recommended for the thermal pad.
-
To ensure reliable operation at high temperatures, Nexperia recommends following the recommended operating conditions, using a suitable thermal interface material, and ensuring good airflow around the device. Additionally, consider using a heat sink or a thermal management system if the device is expected to operate at high temperatures for extended periods.
-
The maximum allowed voltage on the enable pin (EN) is 6V. Exceeding this voltage may damage the device. It's recommended to use a voltage limiter or a voltage regulator to ensure the enable pin voltage remains within the specified range.
-
Yes, PMEG10030ELP is suitable for high-reliability and automotive applications. Nexperia provides a dedicated automotive grade version, PMEG10030ELP-Q, which meets the AEC-Q100 standard for automotive reliability. However, it's essential to consult with Nexperia's application engineers to ensure the device meets the specific requirements of your application.
-
To troubleshoot issues with the PMEG10030ELP, start by verifying the input voltage, output voltage, and enable pin voltage. Check for any signs of overheating, and ensure the device is properly soldered and mounted on the PCB. Consult Nexperia's application notes and datasheet for troubleshooting guidelines, and contact Nexperia's technical support if the issue persists.