-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PMEG10010ELR-Q - 100 V, 1 A low leakage current Schottky barrier rectifier@en-us SOD-123 2-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PMEG10010ELR-QX by Nexperia is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-PMEG10010ELR-QXCT-ND
|
DigiKey | DIODE SCHOTTKY 100V 1A SOD123W Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
40481 In Stock |
|
$0.0585 / $0.3700 | Buy Now |
DISTI #
PMEG10010ELR-QX
|
Avnet Americas | Diode Schottky 100V 1A 2-Pin CFPAK T/R - Tape and Reel (Alt: PMEG10010ELR-QX) Min Qty: 12000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0513 / $0.0552 | Buy Now |
DISTI #
771-PMEG10010ELR-QX
|
Mouser Electronics | Schottky Diodes & Rectifiers 100 V, 1 A low leakage current Schottky barrier rectifier RoHS: Compliant | 70264 |
|
$0.0630 / $0.3700 | Buy Now |
DISTI #
A03:0893_10010622
|
Arrow Electronics | Diode Schottky 1.4A 2-Pin CFP3 T/R Automotive AEC-Q101 Min Qty: 15000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2508 | Asia - 93000 |
|
$0.0554 / $0.0653 | Buy Now |
|
Future Electronics | Rectifier Diode Schottky 1.4A 3.7ns Automotive 2-Pin SOD-123W T/R RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 3000Reel |
|
$0.0514 / $0.0549 | Buy Now |
DISTI #
87832590
|
Verical | Diode Schottky 1.4A 2-Pin CFP3 T/R Automotive AEC-Q101 Min Qty: 15000 Package Multiple: 3000 | Americas - 93000 |
|
$0.0554 / $0.0653 | Buy Now |
DISTI #
PMEG10010ELR-QX
|
TTI | Schottky Diodes & Rectifiers 100 V, 1 A low leakage current Schottky barrier rectifier RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 69000 In Stock |
|
$0.0720 / $0.0800 | Buy Now |
|
Future Electronics | Rectifier Diode Schottky 1.4A 3.7ns Automotive 2-Pin SOD-123W T/R Min Qty: 3000 Package Multiple: 3000 |
3000 null |
|
$0.0541 / $0.0578 | Buy Now |
DISTI #
PMEG10010ELR-QX
|
TME | Diode: Schottky rectifying, CFP3,SOD123W, SMD, 100V, 1.4A, 3.7ns Min Qty: 5 | 0 |
|
$0.0930 / $0.1760 | RFQ |
DISTI #
PMEG10010ELR-QX
|
Avnet Asia | Diode Schottky 100V 1A 2-Pin CFPAK T/R (Alt: PMEG10010ELR-QX) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | 3000 |
|
$0.0672 / $0.0751 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMEG10010ELR-QX
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMEG10010ELR-QX
Nexperia
PMEG10010ELR-Q - 100 V, 1 A low leakage current Schottky barrier rectifier@en-us SOD-123 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOD-123 | |
Package Description | SOD-123W, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD123W | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Nexperia | |
Application | EFFICIENCY | |
Breakdown Voltage-Min | 100 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.77 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.68 W | |
Reference Standard | AEC-Q101; IEC-60134 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 0.15 µA | |
Reverse Recovery Time-Max | 0.0037 µs | |
Reverse Test Voltage | 100 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
A good PCB layout for optimal thermal performance would be to have a solid ground plane on the bottom layer, and a thermal relief pattern on the top layer. This helps to dissipate heat efficiently.
To ensure reliable operation at high temperatures, make sure to follow the recommended derating curves for the device, and ensure good thermal management through proper PCB design and heat sinking.
The maximum allowed voltage on the input pins is 6V, exceeding this may cause damage to the device.
Yes, the PMEG10010ELR-QX is qualified to AEC-Q100, making it suitable for high-reliability applications such as automotive systems.
The PMEG10010ELR-QX has built-in ESD protection, but it's still recommended to follow proper ESD handling procedures during assembly and handling to prevent damage.