Part Details for PMEG045V150EPDAZ by NXP Semiconductors
Results Overview of PMEG045V150EPDAZ by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PMEG045V150EPDAZ Information
PMEG045V150EPDAZ by NXP Semiconductors is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for PMEG045V150EPDAZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86010459
|
Verical | Diode Schottky 45V 21A Automotive 3-Pin(2+Tab) CFP15 Min Qty: 750 Package Multiple: 1 Date Code: 1501 | Americas - 43500 |
|
$0.3446 / $0.5003 | Buy Now |
|
Rochester Electronics | PMEG045V150EPD - Rectifier Diode, Schottky, 45V, CFP15 RoHS: Compliant Status: Active Min Qty: 1 | 43500 |
|
$0.2757 / $0.4447 | Buy Now |