-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PMEG045T150EPD - 45 V, 15 A low VF Trench MEGA Schottky barrier rectifier@en-us DFP 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PMEG045T150EPDAZ by Nexperia is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-PMEG045T150EPDAZCT-ND
|
DigiKey | DIODE SCHOTTKY 45V 15A CFP15 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2894 In Stock |
|
$0.3648 / $1.5400 | Buy Now |
DISTI #
PMEG045T150EPDAZ
|
Avnet Americas | Diode Schottky 45V 15A 3-Pin CFP15 Plastic T/R - Tape and Reel (Alt: PMEG045T150EPDAZ) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3316 / $0.3433 | Buy Now |
DISTI #
771-PMEG045T150EPDAZ
|
Mouser Electronics | Schottky Diodes & Rectifiers 45 V, 15 A low VF Trench MEGA Schottky barrier rectifier RoHS: Compliant | 0 |
|
$0.3640 / $0.3840 | Order Now |
DISTI #
V72:2272_13800191
|
Arrow Electronics | Diode Schottky 21A 3-Pin(2+Tab) CFP15 T/R Automotive AEC-Q101 Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1809 Container: Cut Strips | Americas - 5 |
|
$0.1941 / $0.3754 | Buy Now |
DISTI #
86022036
|
Verical | Diode Schottky 21A 3-Pin(2+Tab) CFP15 T/R Automotive AEC-Q101 Min Qty: 750 Package Multiple: 1 Date Code: 1801 | Americas - 16270 |
|
$0.3446 / $0.5003 | Buy Now |
DISTI #
86010451
|
Verical | Diode Schottky 21A 3-Pin(2+Tab) CFP15 T/R Automotive AEC-Q101 Min Qty: 750 Package Multiple: 1 Date Code: 2001 | Americas - 9300 |
|
$0.3446 / $0.5003 | Buy Now |
DISTI #
87073765
|
Verical | Diode Schottky 21A 3-Pin(2+Tab) CFP15 T/R Automotive AEC-Q101 Min Qty: 750 Package Multiple: 1 Date Code: 2201 | Americas - 4900 |
|
$0.3446 / $0.5003 | Buy Now |
DISTI #
87173080
|
Verical | Diode Schottky 21A 3-Pin(2+Tab) CFP15 T/R Automotive AEC-Q101 Min Qty: 82 Package Multiple: 1 Date Code: 2317 | Americas - 2881 |
|
$0.4450 | Buy Now |
|
Rochester Electronics | PMEG045T150EPD - 45 V, 15 A low VF Trench MEGA Schottky barrier rectifier RoHS: Compliant Status: Active Min Qty: 1 | 30470 |
|
$0.2757 / $0.4447 | Buy Now |
DISTI #
PMEG045T150EPDAZ
|
TTI | Schottky Diodes & Rectifiers 45 V, 15 A low VF Trench MEGA Schottky barrier rectifier RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.4860 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMEG045T150EPDAZ
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMEG045T150EPDAZ
Nexperia
PMEG045T150EPD - 45 V, 15 A low VF Trench MEGA Schottky barrier rectifier@en-us DFP 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | DFP | |
Pin Count | 3 | |
Manufacturer Package Code | SOT1289 | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 210 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 1.66 W | |
Reference Standard | IEC-60134 | |
Rep Pk Reverse Voltage-Max | 45 V | |
Reverse Current-Max | 100 µA | |
Reverse Recovery Time-Max | 0.02 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
The recommended PCB footprint for PMEG045T150EPDAZ is a pad layout with a minimum size of 1.5 mm x 1.5 mm, with a thermal pad of 2.5 mm x 2.5 mm. It's essential to follow the recommended footprint to ensure proper thermal performance and to prevent overheating.
To ensure the reliability of PMEG045T150EPDAZ in high-temperature applications, it's crucial to follow the recommended operating temperature range (up to 150°C), use a suitable thermal interface material, and ensure good airflow around the device. Additionally, consider derating the device's power dissipation according to the ambient temperature.
The maximum allowed voltage transient for PMEG045T150EPDAZ is 80 V for a duration of less than 100 ms. Exceeding this limit may damage the device. It's essential to ensure that the input voltage remains within the recommended operating range to prevent damage.
PMEG045T150EPDAZ is not designed for use in high-humidity environments. The device is sensitive to moisture, and exposure to high humidity may lead to reliability issues or even failure. If you need a device for high-humidity applications, consider using a different part with moisture-resistant packaging.
To calculate the power dissipation of PMEG045T150EPDAZ, you need to consider the input voltage, output current, and efficiency of the device. Use the following formula: Pd = (Vin x Iin) - (Vout x Iout), where Pd is the power dissipation, Vin is the input voltage, Iin is the input current, Vout is the output voltage, and Iout is the output current.