-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.0047uF, Through Hole Mount, 5320, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PME271Y447MR30 by KEMET Corporation is a Paper Capacitor.
Paper Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M1970
|
Newark | Capacitor, Film, 4700Pf, 1Kv, Radial, Product Range:Pme271Y Series, Capacitance:4700Pf, Capacitance Tolerance: 20%, Suppression Class:Y2, Capacitor Terminals:Radial Leaded, Operating Temperature Max:100 C, Packaging:Each Rohs Compliant: Yes |Kemet PME271Y447MR30 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 39253 |
|
$0.3590 / $0.7660 | Buy Now |
DISTI #
61M2392
|
Newark | Capacitor Paper Film, 4700Pf, 250V, 20%, Radial, Dielectric Type:Metallized Paper, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:4700Pf, Capacitance Tolerance:± 20%, Suppression Class:Y2, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Kemet PME271Y447MR30 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3460 / $1.0600 | Buy Now |
DISTI #
23AC8998
|
Newark | Cap 0.0047Uf 250Vac 20% 13.5 X 5.1 X 10.5Mm Rdl 10.2Mm Rohs Compliant: Yes |Kemet PME271Y447MR30 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3540 / $1.0700 | Buy Now |
DISTI #
399-5411-ND
|
DigiKey | CAP FILM 4700PF 20% 1KVDC RADIAL Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
7037 In Stock |
|
$0.3638 / $1.1100 | Buy Now |
DISTI #
P271HL472M250A
|
Avnet Americas | Safety Capacitor, 4700 pF, 250 VAC, ? 20%, Y2, Metallized Paper, Radial Box - 2 Pin, Through Hole - Bulk (Alt: P271HL472M250A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 1507 |
|
$0.3946 / $1.0486 | Buy Now |
DISTI #
61M2392
|
Avnet Americas | Safety Capacitor, 4700 pF, 250 VAC, ? 20%, Y2, Metallized Paper, Radial Box - 2 Pin, Through Hole - Bulk (Alt: 61M2392) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 58 Weeks, 6 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
80-PME271Y447MR30
|
Mouser Electronics | Safety Capacitors 250V 1kVDC 4700pF 20% LS=10.2mm RoHS: Compliant | 10970 |
|
$0.3790 / $1.1300 | Buy Now |
DISTI #
E02:0323_00045518
|
Arrow Electronics | Cap Film Suppression Y2 0.0047uF 1000VDC/250VAC Paper 20%( 13.5 X 5.1 X 10.5mm) Radial Wound 10.2mm 100°C Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2512 | Europe - 112805 |
|
$0.3592 / $1.1066 | Buy Now |
DISTI #
70096372
|
RS | Capacitor, Metallized Paper, Cap .0047uF, Tol 20%, Radial, Vol-Rtg 250V, LS 10.2 Min Qty: 800 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9700 | RFQ |
|
Onlinecomponents.com | Cap Paper 0.0047uF 1000V 20% (13.5 X 5.1 X 10.5mm) Radial 10.2mm 100°C Bulk RoHS: Compliant |
1702 Partner Stock |
|
$0.4049 / $0.5360 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PME271Y447MR30
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PME271Y447MR30
KEMET Corporation
Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.0047uF, Through Hole Mount, 5320, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.10 | |
Factory Lead Time | 58 Weeks, 6 Days | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS: Y2 | |
Capacitance | 0.0047 µF | |
Capacitor Type | PAPER CAPACITOR | |
Dielectric Material | PAPER | |
Height | 10.5 mm | |
JESD-609 Code | e3 | |
Length | 13.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | CQC; CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 10.2 mm | |
Terminal Shape | WIRE | |
Width | 5.1 mm |
This table gives cross-reference parts and alternative options found for PME271Y447MR30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PME271Y447MR30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PME271Y447MR19T0 | KEMET Corporation | $0.4573 | Paper Capacitor, Paper, 1000V, 20% +Tol, 20% -Tol, 0.0047uF, Through Hole Mount, 5320, RADIAL LEADED | PME271Y447MR30 vs PME271Y447MR19T0 |
The recommended land pattern for PME271Y447MR30 is a rectangular pad with a size of 2.5mm x 1.25mm, with a non-solder mask defined (NSMD) pad shape.
PME271Y447MR30 is a moisture-sensitive device. It is recommended to store it in a dry environment (less than 30% RH) and bake it at 125°C for 24 hours before reflow soldering.
The maximum reflow temperature for PME271Y447MR30 is 260°C, with a peak temperature of 250°C for a maximum of 10 seconds.
Yes, PME271Y447MR30 is designed to withstand high-vibration environments. However, it is recommended to follow the manufacturer's guidelines for vibration testing and to ensure proper mounting and soldering.
To ensure the reliability of PME271Y447MR30 in a high-temperature environment, it is recommended to follow the manufacturer's guidelines for temperature derating, and to ensure proper thermal management and cooling.