-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PMDXB950UPEL - 20 V, dual P-channel Trench MOSFET@en-us DFN 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PMDXB950UPELZ by Nexperia is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC3825
|
Newark | Mosfet, Dual P-Ch, -20V, -0.5A, Dfn1010B, Transistor Polarity:Dual P Channel, Continuous Drain Current Id:-500Ma, Drain Source Voltage Vds:-20V, On Resistance Rds(On):1.02Ohm, Rds(On) Test Voltage Vgs:-4.5V, Threshold Voltage Rohs Compliant: Yes |Nexperia PMDXB950UPELZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 286 |
|
$0.0380 | Buy Now |
DISTI #
1727-2601-1-ND
|
DigiKey | MOSFET 2P-CH 20V 0.5A 6DFN Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
37983 In Stock |
|
$0.0854 / $0.4200 | Buy Now |
DISTI #
PMDXB950UPELZ
|
Avnet Americas | Trans MOSFET Array Dual P-CH 20V 0.5A 6-Pin DFN1010B T/R - Tape and Reel (Alt: PMDXB950UPELZ) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0737 / $0.0815 | Buy Now |
DISTI #
771-PMDXB950UPELZ
|
Mouser Electronics | MOSFETs 20 V, dual P-channel Trench MOSFET RoHS: Compliant | 6959 |
|
$0.0840 / $0.4000 | Buy Now |
DISTI #
P40:2555_23989962
|
Arrow Electronics | Trans MOSFET P-CH 20V 0.5A 6-Pin DFN-B EP T/R RoHS: Compliant Min Qty: 1459 Package Multiple: 1 Date Code: 2308 | Europe - 480000 |
|
$0.0767 | Buy Now |
DISTI #
E02:0323_10321933
|
Arrow Electronics | Trans MOSFET P-CH 20V 0.5A 6-Pin DFN-B EP T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 8 Weeks Date Code: 2308 | Europe - 15000 |
|
$0.0184 | Buy Now |
DISTI #
87907447
|
Verical | Trans MOSFET P-CH 20V 0.5A 6-Pin DFN-B EP T/R RoHS: Compliant Min Qty: 3469 Package Multiple: 1 Date Code: 2201 | Americas - 10000 |
|
$0.0808 / $0.1081 | Buy Now |
DISTI #
66460124
|
Verical | Trans MOSFET P-CH 20V 0.5A 6-Pin DFN-B EP T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | Americas - 10000 |
|
$0.0182 | Buy Now |
|
Rochester Electronics | PMDXB950UPEL - 20 V, dual P-channel Trench MOSFET RoHS: Compliant Status: Active Min Qty: 1 | 10000 |
|
$0.0646 / $0.1042 | Buy Now |
DISTI #
PMDXB950UPELZ
|
TTI | MOSFETs 20 V, dual P-channel Trench MOSFET RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0800 / $0.0860 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMDXB950UPELZ
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMDXB950UPELZ
Nexperia
PMDXB950UPEL - 20 V, dual P-channel Trench MOSFET@en-us DFN 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | DFN | |
Package Description | DFN1010B-6, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | SOT1216 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Nexperia | |
Case Connection | DRAIN | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 0.5 A | |
Drain-source On Resistance-Max | 1.4 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Reference Standard | IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
A 2-layer or 4-layer PCB with a solid ground plane and thermal vias is recommended. Ensure a minimum of 1 oz copper thickness and a thermal relief pattern under the device.
Implement a robust thermal management system, including a heat sink and thermal interface material. Ensure good airflow and avoid hot spots. Monitor junction temperature and adjust the system design accordingly.
Handle the device in an ESD-protected environment. Use wrist straps, anti-static bags, and mats. Avoid touching the device pins or exposing it to static electricity. Follow Nexperia's ESD handling guidelines.
Yes, but ensure you follow the relevant industry standards (e.g., AEC-Q100 for automotive). Perform thorough testing, validation, and qualification according to your specific application requirements.
Use a logic analyzer or oscilloscope to monitor signals. Check the device's operating conditions, power supply, and signal integrity. Consult Nexperia's application notes and technical support resources for guidance.