Part Details for PMD4806PMB2-A.(2).GN by SUNON USA
Results Overview of PMD4806PMB2-A.(2).GN by SUNON USA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PMD4806PMB2-A.(2).GN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
369-PMD4806PMB2A2GN
|
Mouser Electronics | DC Fans Axial Fan, 60x60x38mm, 48VDC, 49.2CFM, 0.71"H2O, Ball, Wire, Auto Restart RoHS: Compliant | 0 |
|
$21.5900 / $22.8800 | Order Now |
DISTI #
71327153
|
RS | Fans Dual Ball 7000rpm 49.2cfm 52dBA 48VDC 60 x 60 x 38 mm PMD Series Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
$28.1000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.6580 / $30.4840 | Buy Now |
DISTI #
000000000003431078
|
Sager | DC Fans Axial Fan, 60x60x38mm, 48VDC, 49.2CFM, 0.71H2O, Ball, Wire, Auto Restart | 0 |
|
Buy Now |