Part Details for PMD2406PMB4-A.(2).GN by SUNON USA
Results Overview of PMD2406PMB4-A.(2).GN by SUNON USA
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PMD2406PMB4-A.(2).GN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20AM7904
|
Newark | Pmd2406Pmb4-A.(2).gn Rohs Compliant: Yes |Sunon PMD2406PMB4-A.(2).GN RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.5900 / $38.6800 | Buy Now |
DISTI #
PMD2406PMB4-A.(2).GN-ND
|
DigiKey | FAN AXIAL 60X38MM 24VDC WIRE Min Qty: 50 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.1272 | Buy Now |
DISTI #
75601796
|
RS | DC Fan, 60 x 38, Ball Bearing, 24V, 4 Speed Min Qty: 30 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$23.6200 / $25.1300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$25.2400 / $35.8500 | Buy Now |
DISTI #
000000000003431070
|
Sager | DC Fans DC Axial Fan, 60x60x38mm, 24VDC, Ball, Lead Wires, Auto Restart, MagLev Motor Min Qty: 1 | 0 |
|
$21.9000 / $25.0300 | Buy Now |